LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XP Power JTC0424S12 product image
Images for reference only

XP Power JTC0424S12

Manufacturer
MPN
JTC0424S12
LCSC Part #
C6972587
Packaging
DIP,31.8x20.3mm
Customer #
Key Attributes
12V 9V~36V DIP,31.8x20.3mm DC DC Converters RoHS
DatasheetXP Power JTC0424S12
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 73.1361$ 73.14
200+$ 29.1818$ 5836.36
500+$ 28.2072$ 14103.60
1,000+$ 27.7247$ 27724.70
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerXP Power
PackagingDIP,31.8x20.3mm
Number of Outputs1
Iout333mA
Output Voltage12V
Isolation Voltage(Vrms)1.5kV
FeaturesShort Circuit Protection;Automatic fault recovery
Conversion Efficiency82%
Output Power4W
Voltage - Supply9V~36V

Features

AI Translation
  • 4:1 Input Range
  • DIP 24 Metal Package
  • Operating Temperature -40°C to +100°C
  • Single & Dual Outputs
  • Continuous Short Circuit Protection
  • 1500 VDC Isolation, 3500 VDC Option