LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse IXFB70N100X product image
Images for reference only

Littelfuse IXFB70N100X

Manufacturer
MPN
IXFB70N100X
LCSC Part #
C6968934
Packaging
-
Customer #
Key Attributes
1kV 70A 6V 1.785kW 89mΩ@10V 1 N-channel N-Channel Single FETs, MOSFETs RoHS
DatasheetLittelfuse IXFB70N100X
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.9482$ 13.95
200+$ 5.5654$ 1113.08
500+$ 5.3805$ 2690.25
1,000+$ 5.2873$ 5287.30
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerLittelfuse
Packaging-
Operating Temperature-55℃~+150℃
Drain to Source Voltage1kV
Output Capacitance(Coss)2.65nF
Current - Continuous Drain(Id)70A
Gate Threshold Voltage (Vgs(th))6V
Pd - Power Dissipation1.785kW
Reverse Transfer Capacitance (Crss@Vds)72pF
RDS(on)89mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)9.16nF
Gate Charge(Qg)350nC
Vgs±30V
TypeN-Channel

Features

AI Translation
  • Low gate charge (QG)
  • Avalanche rated
  • Low package inductance
  • High power density
  • Easy to install
  • Space-saving

Applications

AI Translation
  • Switched-mode and resonant-mode power supplies
  • DC-DC converters
  • PFC circuits
  • AC and DC motor drives
  • Robotics and servo control