KOA HV731JRTTD474G
| Manufacturer | |
| MPN | HV731JRTTD474G |
| LCSC Part # | C6965798 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 470kΩ ±2% 100mW 0603 |
| Datasheet | KOA HV731JRTTD474G |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 470kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 470kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3766 | $ 0.38 |
| 200+ | $ 0.1503 | $ 30.06 |
| 500+ | $ 0.1453 | $ 72.65 |
| 1,000+ | $ 0.1428 | $ 142.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 470kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 470kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0603F4703TS | FOJAN | 0603 | 2,364,300 | $ 0.0022 | ||
| 0603WAF4703T5E | UNI-ROYAL | 0603 | 1,333,000 | $ 0.0045 | ||
| RC0603FR-07470KL | YAGEO | 0603 | 389,100 | $ 0.0062 | ||
| HRC0603F4703ENTN | HWA CHN | 0603 | 96,200 | $ 0.0012 | ||
| RS-03K4703FT | FH | 0603 | 91,500 | $ 0.0029 | ||
| CRCW0603470KFKEA | VISHAY | 0603 | 14,300 | $ 0.007 | ||
| WR06X4703FTL | Walsin | 0603 | 7,900 | $ 0.0035 | ||
| AECR0603F470KK9 | RESI | 0603 | 2,900 | $ 0.0038 | ||
| RMC0603470K1%N | TyoHM | 0603 | 1,500 | $ 0.0036 | ||
| HV73V1JTTD474G | KOA | 0603 | 0 | $ 0.1094 | ||
| HV731JTTD474G | KOA | 0603 | 0 | $ 0.0926 | ||
| 0603WAG0474T5E | UNI-ROYAL | 0603 | 0 | $ 0.0017 | ||
| SG73S1JTTD474G | KOA | 0603 | 0 | $ 0.0191 | ||
| SG73S1JRTTD474G | KOA | 0603 | 0 | $ 0.0843 | ||
| SG73P1JTTD474G | KOA | 0603 | 0 | $ 0.0191 | ||
| SG73P1JRTTD474G | KOA | 0603 | 0 | $ 0.0843 | ||
| ERJ3EKF4703V | PANASONIC | 0603 | 0 | $ 0.0061 | ||
| RTT034703FTP | RALEC | 0603 | 0 | $ 0.0012 | ||
| SCR0603F470K | VO | 0603 | 0 | $ 0.0011 | ||
| AC0603FR-07470KL | YAGEO | 0603 | 0 | $ 0.004 |

