Advanced Energy 1/2A24-P30-25PPM-M
| Fabricante | |
| N.º de pieza fab. | 1/2A24-P30-25PPM-M |
| Nº LCSC | C6964804 |
| Emb. | DIP,94.8x38.9mm |
| Número de Cliente | |
| Atrib. clave | 500V 23V~30V DIP,94.8x38.9mm DC DC Converters RoHS |
| Hoja de Datos |
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | Advanced Energy | |
| Emb. | DIP,94.8x38.9mm | |
| Number of Outputs | 1 | |
| Iout | 60mA | |
| Output Voltage | 500V | |
| Voltage - Supply | 23V~30V |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | Advanced Energy | |
| Emb. | DIP,94.8x38.9mm | |
| Number of Outputs | 1 |
| Tipo | Descripción | |
|---|---|---|
| Iout | 60mA | |
| Output Voltage | 500V | |
| Voltage - Supply | 23V~30V |
Reportar un errorMostrar productos similares (0) >
Descripción
Traducción por IA
The A Series consists of miniature, PCB-mount, high-voltage, regulated DC-DC converters. This product series is designed and manufactured using advanced power conversion topology, employing SMT and potting processes to achieve high reliability and high performance.
Características
Traducción por IA
- Eight models available, output voltage range from 0 to 62V to 0 to 6kV
- Output power of 4W, 20W, or 30W
- Maximum output current capability down to 0V
- Wide input voltage range
- Optional Ripple Stripper® filter (-F option)
- Unlimited output short-circuit protection
- Output current monitoring
- Fixed frequency, low energy storage design
- UL/cUL component recognized; CE marked (Low Voltage Directive and RoHS)
Aplicaciones
Traducción por IA
- Bias power supply
- Electrostatic detector
- Mass spectrometer
- Photomultiplier tube
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 1165.667 | $ 1165.67 |
| 200+ | $ 1094.7944 | $ 218958.88 |
| 500+ | $ 1058.2097 | $ 529104.85 |
| 1,000+ | $ 1040.1325 | $ 1040132.50 |
Encapsulado Estándar1/Full Bag | ||
¿Mejor precio por mayor cantidad?
$
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | Advanced Energy | |
| Emb. | DIP,94.8x38.9mm | |
| Number of Outputs | 1 | |
| Iout | 60mA | |
| Output Voltage | 500V | |
| Voltage - Supply | 23V~30V |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | Advanced Energy | |
| Emb. | DIP,94.8x38.9mm | |
| Number of Outputs | 1 |
| Tipo | Descripción | |
|---|---|---|
| Iout | 60mA | |
| Output Voltage | 500V | |
| Voltage - Supply | 23V~30V |
Reportar un errorMostrar productos similares (0) >
Descripción
Traducción por IA
The A Series consists of miniature, PCB-mount, high-voltage, regulated DC-DC converters. This product series is designed and manufactured using advanced power conversion topology, employing SMT and potting processes to achieve high reliability and high performance.
Características
Traducción por IA
- Eight models available, output voltage range from 0 to 62V to 0 to 6kV
- Output power of 4W, 20W, or 30W
- Maximum output current capability down to 0V
- Wide input voltage range
- Optional Ripple Stripper® filter (-F option)
- Unlimited output short-circuit protection
- Output current monitoring
- Fixed frequency, low energy storage design
- UL/cUL component recognized; CE marked (Low Voltage Directive and RoHS)
Aplicaciones
Traducción por IA
- Bias power supply
- Electrostatic detector
- Mass spectrometer
- Photomultiplier tube
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Detalles |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

