Nichicon QXP2E474JRPT
| Manufacturer | |
| MPN | QXP2E474JRPT |
| LCSC Part # | C6960458 |
| Packaging | Through Hole,P=17.5mm |
| Customer # | |
| Key Attributes | 470nF -40℃~+105℃ ±5% Through Hole,P=17.5mm Film Capacitors RoHS |
| Datasheet | Nichicon QXP2E474JRPT |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,P=17.5mm | |
| Capacitance | 470nF | |
| Voltage Rating | 125V;250V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,P=17.5mm | |
| Capacitance | 470nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 125V;250V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3335 | $ 1.33 |
| 200+ | $ 0.5325 | $ 106.50 |
| 500+ | $ 0.514 | $ 257.00 |
| 1,000+ | $ 0.5063 | $ 506.30 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,P=17.5mm | |
| Capacitance | 470nF | |
| Voltage Rating | 125V;250V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,P=17.5mm | |
| Capacitance | 470nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 125V;250V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| QXP2E474JRP7FP | Nichicon | Through Hole,P=17.5mm | 0 | $ 1.3335 | ||
| QXP2E474KRP7FP | Nichicon | Through Hole,P=17.5mm | 0 | $ 1.0267 | ||
| QXP2E474KRPT | Nichicon | Through Hole,P=17.5mm | 0 | $ 0.7158 | ||
| ECWF6474JL | PANASONIC | Through Hole,P=17.5mm | 0 | $ 0.7528 | ||
| ECW-F6474HL | PANASONIC | Through Hole,P=17.5mm | 0 | $ 1.1477 | ||
| QXP2G474JRP7FP | Nichicon | Through Hole,P=22.5mm | 0 | $ 1.9004 | ||
| QXP2G474JRPT | Nichicon | Through Hole,P=22.5mm | 0 | $ 1.9004 | ||
| MKP385E44740JFI2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 1.032 | ||
| MKP385E44740JFM2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 1.16 | ||
| MKP385E44740JFP2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 1.16 |

