LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics QW1365BR product image
Images for reference only

NTE Electronics QW1365BR

Manufacturer
MPN
QW1365BR
LCSC Part #
C6960384
Packaging
Through Hole,D2.4xL6.5mm
Customer #
Key Attributes
RES 3.65kΩ ±1% 0.25W Through Hole,D2.4xL6.5mm
DatasheetNTE Electronics QW1365BR
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1241$ 0.12
200+$ 0.0495$ 9.90
500+$ 0.0479$ 23.95
1,000+$ 0.0471$ 47.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerNTE Electronics
PackagingThrough Hole,D2.4xL6.5mm
Resistance3.65kΩ
Power(Watts)250mW
TypeMetal Oxide Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃