QST Products, LLC QT325S-16.000MEEQ-T
| Manufacturer | |
| MPN | QT325S-16.000MEEQ-T |
| LCSC Part # | C6959362 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | Crystal 16MHz ±10ppm 10pF 60Ω SMD3225-4P |
| Datasheet | QST Products, LLC QT325S-16.000MEEQ-T |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±10ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 16MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±10ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 16MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Frequency range: 10MHz to 114MHz
- Ceramic SMD package
- Seam-sealed
- RoHS compliant and lead-free
Applications
AI Translation
- Bluetooth, Wireless LAN
- Mobile phones, pagers, digital cameras
- Monitors, televisions
- Computer peripherals
- Consumer products
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7153 | $ 0.72 |
| 200+ | $ 0.2849 | $ 56.98 |
| 500+ | $ 0.2759 | $ 137.95 |
| 1,000+ | $ 0.2713 | $ 271.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±10ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 16MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±10ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 16MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Frequency range: 10MHz to 114MHz
- Ceramic SMD package
- Seam-sealed
- RoHS compliant and lead-free
Applications
AI Translation
- Bluetooth, Wireless LAN
- Mobile phones, pagers, digital cameras
- Monitors, televisions
- Computer peripherals
- Consumer products
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ECS-160-10-33B-CKM-TR | ECS | SMD3225-4P | 45 | $ 1.0007 | ||
| XTM32016000GT00351001 | TOGNJING | SMD3225-4P | 5,160 | $ 0.0609 | ||
| XXCBBCNANF-16.000000MHZ | TAITIEN Elec | SMD3225-4P | 2,070 | $ 0.1604 | ||
| 3225-16.00-10-10-10/A | LIMING | SMD3225-4P | 80 | $ 0.1126 | ||
| CXB006XMD184 | CREC | SMD3225-4P | 20 | $ 0.0671 | ||
| 7M-16.000MEEQ-T | TXC | SMD3225-4P | 1 | $ 1.0003 | ||
| ABM8-16.000MHZ-10-1-U-T | ABRACON | SMD3225-4P | 466 | $ 1.4594 | ||
| SX3B16.000F1010F30 | SCTF | SMD3225-4P | 26,700 | $ 0.0667 | ||
| XC32M4-16.000-F10NJDT | HCI | SMD3225-4P | 3,000 | $0.0788 $0.0847 | ||
| ECS-160-10-33B-CKM-TR3 | ECS | SMD3225-4P | 0 | $ 0.6107 | ||
| NX3225SA-16.000000MHZ-T1 | NDK | SMD3225-4P | 0 | $ 0.4646 | ||
| QT325G-16.000MEEQ-T | QST Products, LLC | SMD3225-4P | 0 | $ 0.7366 | ||
| TSX-3225 16.0000MF10Z-K | EPSON | SMD3225-4P | 0 | $ 0.365 | ||
| 403C11A16M00000 | CTS | SMD3225-4P | 0 | $ 0.3252 | ||
| FL1600080 | DIODES | SMD3225-4P | 0 | $ 0.8987 | ||
| Q 16,0-JXS32-10-10/10-WA-LF | Jauch Quartz | SMD3225-4P | 0 | $ 0.8623 | ||
| 7M16000024 | TXC | SMD3225-4P | 0 | $ 0.198 | ||
| C3E-16.000-10-1010-CT | AKER | SMD3225-4P | 0 | $ 1.3244 | ||
| C3E-16.000-10-1010-M | AKER | SMD3225-4P | 0 | $ 0.6622 | ||
| C3E-16.000-10-1010-R | AKER | SMD3225-4P | 0 | $ 0.397 |

