QST Products, LLC QT252S-19.200MAAE-T
| Manufacturer | |
| MPN | QT252S-19.200MAAE-T |
| LCSC Part # | C6959176 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | Crystal 19.2MHz ±30ppm 12pF 100Ω SMD2520-4P |
| Datasheet | QST Products, LLC QT252S-19.200MAAE-T |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 19.2MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 19.2MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Frequency range: 12MHz to 66MHz
- Ceramic SMD package
- Seam-sealed
- RoHS compliant and lead-free
Applications
AI Translation
- Bluetooth, WLAN
- Microprocessors
- Mobile phones, computers, modems
- Audio, video
- Consumer products
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7285 | $ 0.73 |
| 200+ | $ 0.2908 | $ 58.16 |
| 500+ | $ 0.2813 | $ 140.65 |
| 1,000+ | $ 0.2766 | $ 276.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 19.2MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 19.2MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Frequency range: 12MHz to 66MHz
- Ceramic SMD package
- Seam-sealed
- RoHS compliant and lead-free
Applications
AI Translation
- Bluetooth, WLAN
- Microprocessors
- Mobile phones, computers, modems
- Audio, video
- Consumer products
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT22412BB27-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1305 | ||
| 8Z-19.200MAAE-T | TXC | SMD2520-4P | 0 | $ 1.0471 | ||
| SXT22412CB27-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2016 | ||
| SXT22412BB17-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1289 | ||
| SXT22412BB16-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.126 | ||
| SXT22412BB38-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1305 | ||
| SXT22412CC27-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1563 | ||
| SXT22412DB27-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2302 | ||
| SXT22412CB17-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3714 | ||
| QT252S-19.200MAHE-T | QST Products, LLC | SMD2520-4P | 0 | $ 0.6865 | ||
| SXT22412BB48-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1335 | ||
| SXT22412BB07-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1245 | ||
| 8Z-19.200MAHE-T | TXC | SMD2520-4P | 0 | $ 0.6096 | ||
| SXT22412CB16-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1458 | ||
| SXT22412CB38-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1487 | ||
| SXT22412DC27-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1837 | ||
| SXT22412EB27-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2108 | ||
| SXT22412CC17-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1549 | ||
| SXT22412DB17-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1729 | ||
| SXT22412CC16-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1532 |

