Cosel GHA500F-15-R3
| Manufacturer | |
| MPN | GHA500F-15-R3 |
| LCSC Part # | C6954402 |
| Packaging | - |
| Customer # | |
| Key Attributes | Medical Grade 500W AC-DC Power Supply Module |
| Datasheet | Cosel GHA500F-15-R3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | - | |
| Height | 35mm | |
| output voltage | 15V | |
| Voltage - Input(AC) | 90VAC~264VAC | |
| Output Power | 501W | |
| Operating Temperature | -20℃~+80℃ | |
| Switching Frequency | 220kHz | |
| Ripple Noise | 300mVp-p | |
| Output current (maximum value) | 33.4A | |
| Type | Open type | |
| Conversion Efficiency | 92% | |
| Length | 127mm | |
| Width | 76.2mm | |
| Number of Outputs | 1 | |
| Isolation Voltage(Vrms) | 4kV | |
| Conversion Type | AC-DC | |
| Features | Over Current Protection;Overvoltage protection;Fault self-recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | - | |
| Height | 35mm | |
| output voltage | 15V | |
| Voltage - Input(AC) | 90VAC~264VAC | |
| Output Power | 501W | |
| Operating Temperature | -20℃~+80℃ | |
| Switching Frequency | 220kHz | |
| Ripple Noise | 300mVp-p |
| Type | Description | |
|---|---|---|
| Output current (maximum value) | 33.4A | |
| Type | Open type | |
| Conversion Efficiency | 92% | |
| Length | 127mm | |
| Width | 76.2mm | |
| Number of Outputs | 1 | |
| Isolation Voltage(Vrms) | 4kV | |
| Conversion Type | AC-DC | |
| Features | Over Current Protection;Overvoltage protection;Fault self-recovery |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wattage 700Wmax
- Conduction cooling (GHA500F, GHA700F)
- 3"×5" standard footprint
- Less than 1U high
- ITE and Medical safety approvals
- Low leakage current
- Suitable for BF application (Output-FG : 1MOPP, Input-Output :2MOPP) (GHA700F)
- With Remote (Option)
- With AUX1 (12V), AUX2(5V) (Option)
- With FAN (GHA300F-SNF, GHA500F-SNF)
- High Power density:14.3W/inch³
- Industrial and Medical safety approvals
- With Remote On/Off (Optional)
- No minimum load is required
- High efficiency 92% typ (Input Voltage 230V, Output Voltage 24V)
- Fits 1U applications
- Wattage 500W max
- High Power density:24.1W/inch³
- Conduction cooling
- 3"×5" standard footprint
- Fits 1U applications
- Industrial and Medical safety approvals
- Low leakage current
- With Remote On/Off (Optional)
- With AUX1 (12V), AUX2 (5V) (Optional)
- No minimum load is required
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 343.3345 | $ 343.33 |
| 200+ | $ 322.4593 | $ 64491.86 |
| 500+ | $ 311.6837 | $ 155841.85 |
| 1,000+ | $ 306.3607 | $ 306360.70 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | - | |
| Height | 35mm | |
| output voltage | 15V | |
| Voltage - Input(AC) | 90VAC~264VAC | |
| Output Power | 501W | |
| Operating Temperature | -20℃~+80℃ | |
| Switching Frequency | 220kHz | |
| Ripple Noise | 300mVp-p | |
| Output current (maximum value) | 33.4A | |
| Type | Open type | |
| Conversion Efficiency | 92% | |
| Length | 127mm | |
| Width | 76.2mm | |
| Number of Outputs | 1 | |
| Isolation Voltage(Vrms) | 4kV | |
| Conversion Type | AC-DC | |
| Features | Over Current Protection;Overvoltage protection;Fault self-recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | - | |
| Height | 35mm | |
| output voltage | 15V | |
| Voltage - Input(AC) | 90VAC~264VAC | |
| Output Power | 501W | |
| Operating Temperature | -20℃~+80℃ | |
| Switching Frequency | 220kHz | |
| Ripple Noise | 300mVp-p |
| Type | Description | |
|---|---|---|
| Output current (maximum value) | 33.4A | |
| Type | Open type | |
| Conversion Efficiency | 92% | |
| Length | 127mm | |
| Width | 76.2mm | |
| Number of Outputs | 1 | |
| Isolation Voltage(Vrms) | 4kV | |
| Conversion Type | AC-DC | |
| Features | Over Current Protection;Overvoltage protection;Fault self-recovery |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wattage 700Wmax
- Conduction cooling (GHA500F, GHA700F)
- 3"×5" standard footprint
- Less than 1U high
- ITE and Medical safety approvals
- Low leakage current
- Suitable for BF application (Output-FG : 1MOPP, Input-Output :2MOPP) (GHA700F)
- With Remote (Option)
- With AUX1 (12V), AUX2(5V) (Option)
- With FAN (GHA300F-SNF, GHA500F-SNF)
- High Power density:14.3W/inch³
- Industrial and Medical safety approvals
- With Remote On/Off (Optional)
- No minimum load is required
- High efficiency 92% typ (Input Voltage 230V, Output Voltage 24V)
- Fits 1U applications
- Wattage 500W max
- High Power density:24.1W/inch³
- Conduction cooling
- 3"×5" standard footprint
- Fits 1U applications
- Industrial and Medical safety approvals
- Low leakage current
- With Remote On/Off (Optional)
- With AUX1 (12V), AUX2 (5V) (Optional)
- No minimum load is required
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

