LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CUI PQMC3-D5-S15-S product image
Images for reference only

CUI PQMC3-D5-S15-S

Manufacturer
MPN
PQMC3-D5-S15-S
LCSC Part #
C6953200
Packaging
SIP,22x9.5mm
Customer #
Key Attributes
15V 4.5V~9V SIP,22x9.5mm DC DC Converters RoHS
DatasheetCUI PQMC3-D5-S15-S
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 35.4911$ 35.49
198+$ 14.1616$ 2804.00
506+$ 13.6886$ 6926.43
990+$ 13.4552$ 13320.65
Standard Packaging22/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerCUI
PackagingSIP,22x9.5mm
Number of Outputs1
Iout166mA
Output Voltage15V
Isolation Voltage(Vrms)1.5kV
FeaturesShort Circuit Protection;Automatic fault recovery;Light load efficient mode
Conversion Efficiency70%
Output Power3W
Voltage - Supply4.5V~9V

Features

AI Translation
  • 3 W isolated output
  • smaller package
  • single/dual regulated output
  • 1,500 Vdc isolation
  • continuous short circuit
  • temperature range (-40~105°C)
  • high efficiency at light load
  • efficiency up to 84%