ifm Efector PT5401
| Manufacturer | |
| MPN | PT5401 |
| LCSC Part # | C6953174 |
| Packaging | - |
| Customer # | |
| Key Attributes | 0Kpa~25Mpa Pressure Sensors, Transducers - Industrial |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | ifm Efector | |
| Packaging | - | |
| Pressure range | 0Kpa~25Mpa | |
| Voltage - Supply | 8.5V~36V |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | ifm Efector | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Pressure range | 0Kpa~25Mpa | |
| Voltage - Supply | 8.5V~36V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 464.5456 | $ 464.55 |
| 200+ | $ 185.3567 | $ 37071.34 |
| 500+ | $ 179.1632 | $ 89581.60 |
| 1,000+ | $ 176.103 | $ 176103.00 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | ifm Efector | |
| Packaging | - | |
| Pressure range | 0Kpa~25Mpa | |
| Voltage - Supply | 8.5V~36V |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | ifm Efector | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Pressure range | 0Kpa~25Mpa | |
| Voltage - Supply | 8.5V~36V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

