iNRCORE PL10103T
| Manufacturer | |
| MPN | PL10103T |
| LCSC Part # | C6952075 |
| Packaging | - |
| Customer # | |
| Key Attributes | FIXED IND 1.1uH 30A 0.48mΩ |
| Datasheet | iNRCORE PL10103T |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | iNRCORE | |
| Packaging | - | |
| Current Rating | 30A | |
| Inductance | 1.1uH | |
| Tolerance | ±15% | |
| DC Resistance(DCR) | 0.48mΩ | |
| Current - Saturation(Isat) | 30A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | iNRCORE | |
| Packaging | - | |
| Current Rating | 30A |
| Type | Description | |
|---|---|---|
| Inductance | 1.1uH | |
| Tolerance | ±15% | |
| DC Resistance(DCR) | 0.48mΩ | |
| Current - Saturation(Isat) | 30A |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 29.7103 | $ 29.71 |
| 250+ | $ 11.8553 | $ 2963.83 |
| 500+ | $ 11.4585 | $ 5729.25 |
| 1,000+ | $ 11.2632 | $ 11263.20 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | iNRCORE | |
| Packaging | - | |
| Current Rating | 30A | |
| Inductance | 1.1uH | |
| Tolerance | ±15% | |
| DC Resistance(DCR) | 0.48mΩ | |
| Current - Saturation(Isat) | 30A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | iNRCORE | |
| Packaging | - | |
| Current Rating | 30A |
| Type | Description | |
|---|---|---|
| Inductance | 1.1uH | |
| Tolerance | ±15% | |
| DC Resistance(DCR) | 0.48mΩ | |
| Current - Saturation(Isat) | 30A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PL10103 | iNRCORE | - | 0 | $ 29.509 | ||
| PL10103NLT | iNRCORE | - | 0 | $ 29.7103 | ||
| PL10103NL | iNRCORE | - | 0 | $ 29.511 | ||
| PA1294.112NLT | PULSE | - | 0 | $ 2.4016 | ||
| PL10109T | iNRCORE | Screw Terminals | 0 | $ 25.704 | ||
| PL10109NL | iNRCORE | Screw Terminals | 0 | $ 28.5985 | ||
| PL10109 | iNRCORE | Screw Terminals | 0 | $ 28.8794 | ||
| PL10109NLT | iNRCORE | Screw Terminals | 0 | $ 25.7058 |

