LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DELTA PJT-24V100WBAA product image
Images for reference only

DELTA PJT-24V100WBAA

Manufacturer
DELTAAsian Brands
MPN
PJT-24V100WBAA
LCSC Part #
C6952004
Packaging
-
Customer #
Key Attributes
24V 100W Open Frame Power Supply
DatasheetDELTA PJT-24V100WBAA
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 62.5729$ 62.57
200+$ 24.9676$ 4993.52
500+$ 24.1327$ 12066.35
1,000+$ 23.7216$ 23721.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies - External/Internal (Off-Board)/AC DC Converters
ManufacturerDELTA
Packaging-
FeaturesOvervoltage protection;Over Current Protection;Overload protection;Short Circuit Protection;Over-temperature protection;Fault self-recovery

Introduction

AI Translation

The PJT open frame power supply series offers choices of 12 V, 15 V, 18 V and 24 V nominal output voltages. The single output products are designed with small standard industrial footprints at 3"×5". The highly efficient convection cooling designs enable optimum thermal management for high power efficiency. The PJT series of products can operate from -10°C to +70°C across the entire input voltage range of 90 to 264 Vac and are certified for safety standard according to IEC/EN/UL 62368-1 and for EMI standard according to EN/BS EN 55032, Class B.

Features

AI Translation
  • Universal AC input voltage
  • Standard industrial foot print of 3"×5"
  • Low leakage current <0.1 mA
  • Convection cooled operating temperature range from -10°C to +70°C
  • High MTBF >700,000 hrs as per Telcordia SR-332
  • Multiple connector source options
  • CB Certified for worldwide use