SEI(Stackpole Electronics Inc.) FRC1206JT39R0
| Manufacturer | |
| MPN | FRC1206JT39R0 |
| LCSC Part # | C6949876 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 39Ω ±5% 250mW 1206 |
| Datasheet | SEI(Stackpole Electronics Inc.) FRC1206JT39R0 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Resistance | 39Ω | |
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±600ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Resistance | 39Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±600ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2812 | $ 0.28 |
| 200+ | $ 0.1122 | $ 22.44 |
| 500+ | $ 0.1085 | $ 54.25 |
| 1,000+ | $ 0.1066 | $ 106.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Resistance | 39Ω | |
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±600ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Resistance | 39Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±600ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206W4J0390T5E | UNI-ROYAL | 1206 | 233,700 | $ 0.0055 | ||
| CRCW120639R0JNEA | VISHAY | 1206 | 150 | $ 0.0137 | ||
| RMC1/8-390JTP | KAMAYA | 1206 | 0 | $ 0.0124 | ||
| RK73B2BRTTD390J | KOA | 1206 | 0 | $ 0.0212 | ||
| RK73B2BTTD390J | KOA | 1206 | 0 | $ 0.0046 | ||
| SR1-1206-039 | NTE Electronics | 1206 | 0 | $ 0.0424 | ||
| ERJ-U08J390V | PANASONIC | 1206 | 0 | $ 0.0351 | ||
| ERJ-8GEYJ390V | PANASONIC | 1206 | 0 | $ 0.0073 | ||
| ERJ-S08J390V | PANASONIC | 1206 | 0 | $ 0.0256 | ||
| KTR18EZPJ390 | ROHM | 1206 | 0 | $ 0.0132 | ||
| TRR18EZPJ390 | ROHM | 1206 | 0 | $ 0.1056 | ||
| RMCF1206JT39R0 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0041 | ||
| RMCF1206JG39R0 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0036 | ||
| CR1206-4W-390JT | Venkel | 1206 | 0 | $ 0.0064 | ||
| CRCW120639R0JNEBC | VISHAY | 1206 | 0 | $ 0.0079 | ||
| CRCW120639R0JNEAIF | VISHAY | 1206 | 0 | $ 0.1113 | ||
| CRCW120639R0JNEAC | VISHAY | 1206 | 0 | $ 0.0079 | ||
| CRCW120639R0JNTA | VISHAY | 1206 | 0 | $ 0.0214 | ||
| SCR1206J39R | VO | 1206 | 0 | $ 0.0037 | ||
| SG73S2BTTD390J | KOA | 1206 | 0 | $ 0.0206 |

