LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cosel PBA10F-24-T product image
Images for reference only

Cosel PBA10F-24-T

Manufacturer
MPN
PBA10F-24-T
LCSC Part #
C6949440
Packaging
-
Customer #
Key Attributes
10W AC-DC Power Supply Module, 24V Output
DatasheetCosel PBA10F-24-T
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 112.5404$ 112.54
200+$ 44.9051$ 8981.02
500+$ 43.4049$ 21702.45
1,000+$ 42.6626$ 42662.60
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies - External/Internal (Off-Board)/AC DC Converters
ManufacturerCosel
Packaging-
Height31mm
output voltage24V
Voltage - Input(AC)85VAC~264VAC
Output Power12W
Operating Temperature-10℃~+71℃
Voltage - Input(DC)110V~370V
Ripple Noise150mVp-p
Output current (maximum value)500mA
Conversion Efficiency77%
Length68mm
Width78mm
Number of Outputs1
Isolation Voltage(Vrms)3kV
Conversion TypeAC/DC-DC
FeaturesOver Current Protection;Overvoltage protection

Features

AI Translation
  • Small-size & light weight
  • Harmonic attenuator (Complies with IEC61000-3-2) : except PBA1500T
  • Universal input (AC85 - 264V) : PBA1500T(AC170 - 264V 3f)
  • Efficiency increased with synchronous rectification technology (PBA50F - 150F)
  • Variety of option (PBA10F - 150F, PBW15F - 50F)
  • Parallel operation and Parallel redandancy operation (PBA300F - 1500F, PBA1500T)
  • Fan alarm, Remote ON/OFF and other functions (PBA300F - 1500F, PBA1500T)