On-Shore Tech OSTTV141150
| Manufacturer | |
| MPN | OSTTV141150 |
| LCSC Part # | C6947969 |
| Packaging | Through Hole,P=3.5mm |
| Customer # | |
| Key Attributes | -40℃~+105℃ 10A 1x14P 300V Green 16~30 Right-Angle(45°) 14 1 3.5mm Through Hole,P=3.5mm Wire to Board RoHS |
| Datasheet | On-Shore Tech OSTTV141150 |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | On-Shore Tech | |
| Packaging | Through Hole,P=3.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 10A | |
| Number of Positions or Pins | 1x14P | |
| Voltage Rating (Max) | 300V | |
| Height Above Board | 9.5mm | |
| Color | Green | |
| Number of Pins | 14P | |
| Wire Gauge - AWG | 16~30 | |
| Screw Specification | M2 | |
| Mounting Type | Right-Angle(45°) | |
| Number of PINs Per Row | 14 | |
| Number of Rows | 1 | |
| Pitch | 3.5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | On-Shore Tech | |
| Packaging | Through Hole,P=3.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 10A | |
| Number of Positions or Pins | 1x14P | |
| Voltage Rating (Max) | 300V | |
| Height Above Board | 9.5mm |
| Type | Description | |
|---|---|---|
| Color | Green | |
| Number of Pins | 14P | |
| Wire Gauge - AWG | 16~30 | |
| Screw Specification | M2 | |
| Mounting Type | Right-Angle(45°) | |
| Number of PINs Per Row | 14 | |
| Number of Rows | 1 | |
| Pitch | 3.5mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.7847 | $ 7.78 |
| 200+ | $ 3.1068 | $ 621.36 |
| 500+ | $ 3.0034 | $ 1501.70 |
| 1,000+ | $ 2.9509 | $ 2950.90 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | On-Shore Tech | |
| Packaging | Through Hole,P=3.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 10A | |
| Number of Positions or Pins | 1x14P | |
| Voltage Rating (Max) | 300V | |
| Height Above Board | 9.5mm | |
| Color | Green | |
| Number of Pins | 14P | |
| Wire Gauge - AWG | 16~30 | |
| Screw Specification | M2 | |
| Mounting Type | Right-Angle(45°) | |
| Number of PINs Per Row | 14 | |
| Number of Rows | 1 | |
| Pitch | 3.5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | On-Shore Tech | |
| Packaging | Through Hole,P=3.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 10A | |
| Number of Positions or Pins | 1x14P | |
| Voltage Rating (Max) | 300V | |
| Height Above Board | 9.5mm |
| Type | Description | |
|---|---|---|
| Color | Green | |
| Number of Pins | 14P | |
| Wire Gauge - AWG | 16~30 | |
| Screw Specification | M2 | |
| Mounting Type | Right-Angle(45°) | |
| Number of PINs Per Row | 14 | |
| Number of Rows | 1 | |
| Pitch | 3.5mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| TV1411500000G | Amphenol | Similar | Through Hole,P=3.5mm | 0 | $ 3.5707 | ||
| KZ1410500000G | Amphenol | Similar | Through Hole,P=3.5mm | 0 | $ 8.3893 | ||
| KZ1410510000G | Amphenol | Similar | Through Hole,P=3.5mm | 0 | $ 4.4147 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

