WIMA FKP3J003302B00JSSD
| Manufacturer | |
| MPN | FKP3J003302B00JSSD |
| LCSC Part # | C6947868 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | 330pF -55℃~+105℃ ±5% Through Hole,P=7.5mm Film Capacitors RoHS |
| Datasheet | WIMA FKP3J003302B00JSSD |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WIMA | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 330pF | |
| Voltage Rating | 300V;630V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WIMA | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 300V;630V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3183 | $ 0.32 |
| 200+ | $ 0.127 | $ 25.40 |
| 500+ | $ 0.1228 | $ 61.40 |
| 1,000+ | $ 0.1207 | $ 120.70 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WIMA | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 330pF | |
| Voltage Rating | 300V;630V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WIMA | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 300V;630V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BFC237528331 | VISHAY | Through Hole,P=7.5mm | 0 | $ 1.0752 | ||
| FKP3J003302B00KSSD | WIMA | Through Hole,P=7.5mm | 0 | $ 0.1696 | ||
| BFC237520331 | VISHAY | Through Hole,P=10mm | 0 | $ 0.5338 | ||
| BFC237590386 | VISHAY | Through Hole,P=10mm | 0 | $ 0.543 | ||
| BFC237522331 | VISHAY | Through Hole,P=10mm | 0 | $ 1.0212 | ||
| BFC237524331 | VISHAY | Through Hole,P=10mm | 0 | $ 0.5338 | ||
| FKP1T003304B00JSSD | WIMA | Through Hole,P=15mm | 0 | $ 0.5227 | ||
| PHE448SB3330JR06 | KEMET | Through Hole,P=15mm | 0 | $ 0.4074 | ||
| MKP1839133634R | VISHAY | Through Hole,D5xL11mm | 0 | $ 0.9364 | ||
| MKP1839133634 | VISHAY | Through Hole,D5xL11mm | 0 | $ 0.8793 |

