EPSON FA-128 26.0000MF10Z-K5
| Manufacturer | |
| MPN | FA-128 26.0000MF10Z-K5 |
| LCSC Part # | C6946875 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | ±10ppm 10pF ±10ppm SMD2016-4P Crystals RoHS |
| Datasheet | EPSON FA-128 26.0000MF10Z-K5 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | EPSON | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±10ppm | |
| Operating Temperature | -20℃~+75℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 26MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | EPSON | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±10ppm | |
| Operating Temperature | -20℃~+75℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 26MHz |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Mobile phone
- Bluetooth
- W-LAN
- ISM band radio
- Clock for MPU
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9127 | $ 0.91 |
| 200+ | $ 0.3651 | $ 73.02 |
| 500+ | $ 0.3524 | $ 176.20 |
| 1,000+ | $ 0.3461 | $ 346.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | EPSON | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±10ppm | |
| Operating Temperature | -20℃~+75℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 26MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | EPSON | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±10ppm | |
| Operating Temperature | -20℃~+75℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 26MHz |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Mobile phone
- Bluetooth
- W-LAN
- ISM band radio
- Clock for MPU
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| Q22FA12800230 | EPSON | SMD2016-4P | 3,975 | $ 0.2594 | ||
| CN4026M00010001 | huaxindianzi | SMD2016-4P | 20 | $0.0680 $0.0799 | ||
| FA2016AN 26.0000MF10P-K3 | EPSON | SMD2016-4P | 0 | $ 3.9462 | ||
| Q 26,0-JXS21-10-10/10-FU-WA-LF | Jauch Quartz | SMD2016-4P | 0 | $ 0.9759 | ||
| FA-128 26.0000MF10P-K5 | EPSON | SMD2016-4P | 0 | $ 0.7984 | ||
| FA-128 26.0000MF10Y-K5 | EPSON | SMD2016-4P | 0 | $ 0.7984 | ||
| XRCGB26M000F1S1CR0 | muRata | SMD2016-4P | 0 | $ 0.2035 | ||
| FA-128 26.0000MF10Z-K | EPSON | SMD2016-4P | 0 | $ 0.4791 | ||
| FA-128 26.0000MF10P-K | EPSON | SMD2016-4P | 0 | $ 0.4791 | ||
| FA-128 26.0000MF20X-K0 | EPSON | SMD2016-4P | 0 | $ 0.1611 | ||
| FA-128 26.0000MF20X-K | EPSON | SMD2016-4P | 0 | $ 0.4791 | ||
| FA-128 26.0000MF20X-K3 | EPSON | SMD2016-4P | 0 | $ 0.4791 | ||
| ABM11-26.000MHZ-B1U-T | ABRACON | SMD2016-4P | 0 | $ 0.6432 | ||
| 402F26011CAR | CTS | SMD2016-4P | 0 | $ 1.0062 | ||
| FW2600003 | DIODES | SMD2016-4P | 0 | $ 0.9698 | ||
| QT216S-26.000MEEQ-T | QST Products, LLC | SMD2016-4P | 0 | $ 1.0729 | ||
| 8Y-26.000MEEQ-T | TXC | SMD2016-4P | 0 | $ 1.3381 | ||
| C1E-26.000-10-1010-R | AKER | SMD2016-4P | 0 | $ 0.6365 | ||
| FW2600019 | DIODES | SMD2016-4P | 0 | $ 0.9698 | ||
| R2016-26.000-10-F-1010-TR | Raltron | SMD2016-4P | 0 | $ 0.2938 |

