LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EPSON FA-128 24.0000MF15X-AG3 product image
Images for reference only

EPSON FA-128 24.0000MF15X-AG3

Manufacturer
MPN
FA-128 24.0000MF15X-AG3
LCSC Part #
C6946867
Packaging
SMD2016-4P
Customer #
Key Attributes
±15ppm 7pF ±10ppm SMD2016-4P Crystals RoHS
DatasheetEPSON FA-128 24.0000MF15X-AG3
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4791$ 0.48
250+$ 0.1912$ 47.80
500+$ 0.1848$ 92.40
1,000+$ 0.1816$ 181.60
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerEPSON
PackagingSMD2016-4P
Frequency Stability±15ppm
Operating Temperature-40℃~+85℃
Load Capacitance7pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)80Ω
Frequency24MHz

Applications

AI Translation
  • Mobile phone
  • Bluetooth
  • W-LAN
  • ISM band radio
  • Clock for MPU

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
9S24000069YL(Failong Crystal)SMD2016-4P2,830$ 0.0774
7D024000C01HDSMD2016-4P95$ 0.1609
FA-128 24.0000MF15X-AG0EPSONSMD2016-4P0$ 0.1611
R2016-24.000-7-1015-TR-NS1RaltronSMD2016-4P0$ 0.2671
ABM11W-24.0000MHZ-7-B1U-T3ABRACONSMD2016-4P0$ 0.6699
XRCGB24M000F1SBLR0muRataSMD2016-4P0$ 0.3433
FW2400033DIODESSMD2016-4P0$ 0.9609
ABM11W-24.0000MHZ-7-K1Z-T3ABRACONSMD2016-4P0$ 0.412
NX2016SA-24MHZ-EXS00A-CS07553NDKSMD2016-4P0$ 0.826
SXT2147AA48-24.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.1669