LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics NTE30154-10 product image
Images for reference only

NTE Electronics NTE30154-10

Manufacturer
MPN
NTE30154-10
LCSC Part #
C6943775
Packaging
Through Hole
Customer #
Key Attributes
120° 5mm round lamp head Through Hole LED Indication - Discrete RoHS
DatasheetNTE Electronics NTE30154-10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 19.179$ 19.18
200+$ 7.6528$ 1530.56
500+$ 7.3967$ 3698.35
1,000+$ 7.2709$ 7270.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerNTE Electronics
PackagingThrough Hole
Pitch-
Operating Temperature-30℃~+85℃
Diode ConfigurationCommon Anode
Length-
Height-
ESD Withstand Voltage-
Dominant Wavelength - R-
Width-
Installation method-
Dominant Wavelength - B-
Dominant Wavelength - G-
Lens ColorWhite Lens
Luminous Intensity - R-
Viewing Angle120°
Luminous Intensity - B-
Luminous Intensity - G-
Peak Wavelength - R-
Lamp Holder Type5mm round lamp head
Peak Wavelength - B-
Peak Wavelength - G-

Introduction

AI Translation

NTE's 5mm RGB LED indicators combine 3 LEDs (1 red, 1 green, and 1 blue) in a convenient 4-pin package. Available in common anode or common cathode polarity and clear or diffused lens types, a single LED can serve as a tri-state indicator, or all three LEDs can be PWM-driven to produce mixed colors!

Features

AI Translation
  • Absolute Maximum Ratings: (TA = +25°C, unless otherwise specified) Reverse Voltage VR: 5V, Reverse Current IR: 100μA, Peak Current (duty cycle = 0.1, 1kHz) IFM: 100mA, linearly derating 0.4mA/°C from +25°C, Power Dissipation PD: 200mW, Operating Temperature Range Topr: -30°C ~ +85°C, Storage Temperature Range Tstg: -30°C ~ +85°C, Lead Temperature (during soldering, 5 seconds max) TL: +260°C