MEAN WELL NMP650-KCEE-03
| Fabricant | MEAN WELLAsian Brands |
| Réf. Fab. | NMP650-KCEE-03 |
| Réf. LCSC | C6942933 |
| Condit. | - |
| Numéro Client | |
| Caract. clés | AC DC Converters RoHS |
| Fiche Technique | MEAN WELL NMP650-KCEE-03 |
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Fabricant | MEAN WELL | |
| Condit. | - |
| Type | Description | |
|---|---|---|
| Catégorie | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Fabricant | MEAN WELL |
| Type | Description | |
|---|---|---|
| Condit. | - |
Description
NMP family is a 1U low profile modular and configurable type power supply. This family comprises two power wattage for the line-up, 650W and 1200W, and the output modules deliver up to 240w with adjustable options for the major working voltages used in the industries 5V, 12V, 24V, 48V, Dual Output. NMP family complies with safety approval, the medical (2x MOPP between primary to secondary) and ITE standards. Offering the best flexibility for various types of applications.
Caractéristiques
- Medical (2x MOPP) ITE safety approvals
- Suitable for BF application with appropriate system consideration (Touch current < 100uA/264VAC)
- 1U low profile
- Universal AC input / Full range
- Output voltage and current programmable
- Built-in parallel function / output programmable / global enable / remote local ON-OFF / auxiliary DC output / over temperature alarm / Dc OK
- Cooling by thermostatically controlled fan with fan alarm function
- Protections: Short circuit / Overload / Over voltage / Over temperature for all output modules
Applications
- Medical equipment
- Diagnostic or biological facilities
- MRI, CT and PET scanners
- Test or measurement systems
- Telecommunication equipment
- Factory automation and aging equipment
- Laser equipment
| Qté | Prix unit.(Référence uniquement) | Montant total |
|---|---|---|
| 1+ | $ 376.2703 | $ 376.27 |
| 200+ | $ 353.3932 | $ 70678.64 |
| 500+ | $ 341.584 | $ 170792.00 |
| 1,000+ | $ 335.7493 | $ 335749.30 |
Boîtier Standard1/Full Box | ||
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Fabricant | MEAN WELL | |
| Condit. | - |
| Type | Description | |
|---|---|---|
| Catégorie | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Fabricant | MEAN WELL |
| Type | Description | |
|---|---|---|
| Condit. | - |
Description
NMP family is a 1U low profile modular and configurable type power supply. This family comprises two power wattage for the line-up, 650W and 1200W, and the output modules deliver up to 240w with adjustable options for the major working voltages used in the industries 5V, 12V, 24V, 48V, Dual Output. NMP family complies with safety approval, the medical (2x MOPP between primary to secondary) and ITE standards. Offering the best flexibility for various types of applications.
Caractéristiques
- Medical (2x MOPP) ITE safety approvals
- Suitable for BF application with appropriate system consideration (Touch current < 100uA/264VAC)
- 1U low profile
- Universal AC input / Full range
- Output voltage and current programmable
- Built-in parallel function / output programmable / global enable / remote local ON-OFF / auxiliary DC output / over temperature alarm / Dc OK
- Cooling by thermostatically controlled fan with fan alarm function
- Protections: Short circuit / Overload / Over voltage / Over temperature for all output modules
Applications
- Medical equipment
- Diagnostic or biological facilities
- MRI, CT and PET scanners
- Test or measurement systems
- Telecommunication equipment
- Factory automation and aging equipment
- Laser equipment
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Détails |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

