Schneider XX518A3PBM12
| Manufacturer | |
| MPN | XX518A3PBM12 |
| LCSC Part # | C6938327 |
| Packaging | - |
| Customer # | |
| Key Attributes | 5.5mm Ultrasound Proximity Sensors |
| Datasheet | Schneider XX518A3PBM12 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Proximity Sensors | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Current - Supply | 40mA | |
| Operating Temperature | -30℃~+70℃ | |
| Sensing Range | 5.5mm | |
| Interface | PNP-NC;4-Wire | |
| Voltage - Supply | 12V~24V | |
| Features | Short-Circuit Protection;EMC immunity | |
| Module | - | |
| Type | Ultrasound |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Proximity Sensors | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Current - Supply | 40mA | |
| Operating Temperature | -30℃~+70℃ | |
| Sensing Range | 5.5mm |
| Type | Description | |
|---|---|---|
| Interface | PNP-NC;4-Wire | |
| Voltage - Supply | 12V~24V | |
| Features | Short-Circuit Protection;EMC immunity | |
| Module | - | |
| Type | Ultrasound |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 561.8414 | $ 561.84 |
| 200+ | $ 224.1795 | $ 44835.90 |
| 500+ | $ 216.6874 | $ 108343.70 |
| 1,000+ | $ 212.9868 | $ 212986.80 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Proximity Sensors | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Current - Supply | 40mA | |
| Operating Temperature | -30℃~+70℃ | |
| Sensing Range | 5.5mm | |
| Interface | PNP-NC;4-Wire | |
| Voltage - Supply | 12V~24V | |
| Features | Short-Circuit Protection;EMC immunity | |
| Module | - | |
| Type | Ultrasound |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Proximity Sensors | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Current - Supply | 40mA | |
| Operating Temperature | -30℃~+70℃ | |
| Sensing Range | 5.5mm |
| Type | Description | |
|---|---|---|
| Interface | PNP-NC;4-Wire | |
| Voltage - Supply | 12V~24V | |
| Features | Short-Circuit Protection;EMC immunity | |
| Module | - | |
| Type | Ultrasound |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| XX9V1A1C2M12 | Schneider | - | 0 | $ 473.7519 | ||
| XXR18A4KAM12 | Schneider | - | 0 | $ 828.2849 | ||
| XX918A3F1M12 | Schneider | - | 0 | $ 471.7484 | ||
| XXB18A3PAM12 | Schneider | - | 0 | $ 399.5267 | ||
| XX9V1A1F1M12 | Schneider | - | 0 | $ 412.7516 | ||
| XXR12A8KAM8 | Schneider | - | 0 | $ 577.9361 | ||
| XX2V3A1PFM12 | Schneider | - | 0 | $ 991.4428 | ||
| XX512A1KAM8 | Schneider | - | 0 | $ 228.3642 | ||
| XX318AU08EKAM12 | Schneider | - | 0 | $ 1382.8165 | ||
| XX500A0KC00L3 | Schneider | - | 0 | $ 1672.2628 |

