LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CUI VQB75W-Q48-S24 product image
Images for reference only

CUI VQB75W-Q48-S24

Manufacturer
MPN
VQB75W-Q48-S24
LCSC Part #
C6925634
Packaging
DIP,57.9x36.8mm
Customer #
Key Attributes
24V 18V~75V DIP,57.9x36.8mm DC DC Converters RoHS
DatasheetCUI VQB75W-Q48-S24
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 408.2075$ 408.21
195+$ 162.878$ 31761.21
495+$ 157.4353$ 77930.47
1,005+$ 154.7465$ 155520.23
Standard Packaging15/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerCUI
PackagingDIP,57.9x36.8mm
Number of Outputs1
Iout3.12A
Output Voltage24V
Isolation Voltage(Vrms)1.5kV
FeaturesOver Current Protection;Over-temperature protection;Overvoltage protection;Short Circuit Protection;Under Voltage Protection
Conversion Efficiency87%
Output Power75W
Voltage - Supply18V~75V

Features

AI Translation
  • up to 75 W isolated output
  • 4:1 input range (9~36 V, 18~75 V)
  • single output from 3.3~24 V
  • 1,500 V isolation
  • over current, over temperature, over voltage, and short circuit protections
  • remote on/off
  • efficiency up to 87%