CREE LED CXA2530-0000-000N00T427G
| Fabricante | |
| N.º de pieza fab. | CXA2530-0000-000N00T427G |
| Nº LCSC | C6924110 |
| Emb. | - |
| Número de Cliente | |
| Atrib. clave | 3560lm 2700K 80 115° 36V Warm White LED COBs, Engines, Modules, Strips RoHS |
| Hoja de Datos | CREE LED CXA2530-0000-000N00T427G |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Fabricante | CREE LED | |
| Emb. | - | |
| Lumens | 3560lm | |
| Color Temperature | 2700K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 36V | |
| Illumination Color | Warm White |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Fabricante | CREE LED | |
| Emb. | - | |
| Lumens | 3560lm | |
| Color Temperature | 2700K |
| Tipo | Descripción | |
|---|---|---|
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 36V | |
| Illumination Color | Warm White |
Descripción
The XLamp CXA2530 LED array expands Cree's high-flux multi-chip array product line, delivering high performance on an easy-to-use platform. With XLamp lighting-grade reliability, the CXA2530's uniform light-emitting surface is suitable for both directional and omnidirectional lighting applications and luminaire designs. It offers 2-step and 4-step color consistency options, featuring a 19mm light source that brings new levels of flux and efficacy to this form factor.
Características
- ANSI white binning available, plus 4-step and 2-step EasyWhite binning at 2700K, 3000K, 3500K, 4000K, and 5000K CCT
- Minimum CRI options of 70, 80, 90, and 93
- Forward voltage: 37V
- 85°C binning and characterization
- Maximum drive current: 1600 mA
- 115° viewing angle with uniform chromaticity distribution
- Top solder connection
- Thermocouple junction point
- NEMA SSL-3 2011 compliant flux binning
- UL recognized component (E349212)
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 11.3542 | $ 11.35 |
| 200+ | $ 4.5304 | $ 906.08 |
| 500+ | $ 4.3792 | $ 2189.60 |
| 1,000+ | $ 4.3037 | $ 4303.70 |
Encapsulado Estándar20/Full Tray | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Fabricante | CREE LED | |
| Emb. | - | |
| Lumens | 3560lm | |
| Color Temperature | 2700K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 36V | |
| Illumination Color | Warm White |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Fabricante | CREE LED | |
| Emb. | - | |
| Lumens | 3560lm | |
| Color Temperature | 2700K |
| Tipo | Descripción | |
|---|---|---|
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 36V | |
| Illumination Color | Warm White |
Descripción
The XLamp CXA2530 LED array expands Cree's high-flux multi-chip array product line, delivering high performance on an easy-to-use platform. With XLamp lighting-grade reliability, the CXA2530's uniform light-emitting surface is suitable for both directional and omnidirectional lighting applications and luminaire designs. It offers 2-step and 4-step color consistency options, featuring a 19mm light source that brings new levels of flux and efficacy to this form factor.
Características
- ANSI white binning available, plus 4-step and 2-step EasyWhite binning at 2700K, 3000K, 3500K, 4000K, and 5000K CCT
- Minimum CRI options of 70, 80, 90, and 93
- Forward voltage: 37V
- 85°C binning and characterization
- Maximum drive current: 1600 mA
- 115° viewing angle with uniform chromaticity distribution
- Top solder connection
- Thermocouple junction point
- NEMA SSL-3 2011 compliant flux binning
- UL recognized component (E349212)
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Tipo | Detalles |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

