Infineon CY8C624ABZI-S2D14T
| Manufacturer | |
| MPN | CY8C624ABZI-S2D14T |
| LCSC Part # | C6923772 |
| Packaging | VFBGA-124(9x9) |
| Customer # | |
| Key Attributes | 32 Bit VFBGA-124(9x9) Microcontrollers RoHS |
| Datasheet | Infineon CY8C624ABZI-S2D14T |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon | |
| Packaging | VFBGA-124(9x9) | |
| DAC (Bit) | 7bit;8bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 100 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.7V~3.6V | |
| EEPROM | 32KB | |
| Program Storage Size | 2MB | |
| CPU Core | ARM Cortex-M4F;ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 100MHz;150MHz | |
| Oscillator Type | Built-in+External |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon | |
| Packaging | VFBGA-124(9x9) | |
| DAC (Bit) | 7bit;8bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 100 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.7V~3.6V | |
| EEPROM | 32KB | |
| Program Storage Size | 2MB | |
| CPU Core | ARM Cortex-M4F;ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 100MHz;150MHz | |
| Oscillator Type | Built-in+External |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 27.485 | $ 27.49 |
| 200+ | $ 10.9664 | $ 2193.28 |
| 500+ | $ 10.6013 | $ 5300.65 |
| 1,000+ | $ 10.4204 | $ 10420.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon | |
| Packaging | VFBGA-124(9x9) | |
| DAC (Bit) | 7bit;8bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 100 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.7V~3.6V | |
| EEPROM | 32KB | |
| Program Storage Size | 2MB | |
| CPU Core | ARM Cortex-M4F;ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 100MHz;150MHz | |
| Oscillator Type | Built-in+External |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon | |
| Packaging | VFBGA-124(9x9) | |
| DAC (Bit) | 7bit;8bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 100 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.7V~3.6V | |
| EEPROM | 32KB | |
| Program Storage Size | 2MB | |
| CPU Core | ARM Cortex-M4F;ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 100MHz;150MHz | |
| Oscillator Type | Built-in+External |
Help & FeedbackShow similar products (0) >
C6923772 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CY8C624ABZI-S2D04T | Infineon | VFBGA-124(9x9) | 0 | $ 22.0719 | ||
| CY8C624ABZI-S2D14 | Infineon | VFBGA-124(9x9) | 0 | $ 23.4294 | ||
| CY8C614ABZI-S2F44 | Infineon | VFBGA-124(9x9) | 0 | $ 23.3444 | ||
| CYS0644ABZI-S2D44T | Infineon | VFBGA-124(9x9) | 0 | $ 24.6082 | ||
| CY8C614ABZI-S2F04 | Infineon | VFBGA-124(9x9) | 0 | $ 19.6824 | ||
| CYS0644ABZI-S2D44 | Infineon | VFBGA-124(9x9) | 0 | $ 25.8239 | ||
| CYB0644ABZI-S2D44 | Infineon | VFBGA-124(9x9) | 0 | $ 27.2664 | ||
| CY8C624ABZI-S2D44T | Infineon | VFBGA-124(9x9) | 0 | $ 27.1807 | ||
| CYB0644ABZI-S2D44T | Infineon | VFBGA-124(9x9) | 0 | $ 24.295 |

