Luminus Devices CXM-27-30-95-54-AA30-F4-3
| Fabricant | |
| Réf. Fab. | CXM-27-30-95-54-AA30-F4-3 |
| Réf. LCSC | C6923565 |
| Condit. | - |
| Numéro Client | |
| Caract. clés | 11530lm 3000K 95 120° 51.3V Cold White 105℃ LED COBs, Engines, Modules, Strips RoHS |
| Fiche Technique | Luminus Devices CXM-27-30-95-54-AA30-F4-3 |
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Fabricant | Luminus Devices | |
| Condit. | - | |
| Lumens | 11530lm | |
| Color Temperature | 3000K | |
| CRI Color Rendering Index | 95 | |
| Viewing Angle | 120° | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 51.3V | |
| Illumination Color | Cold White | |
| Operating Temperature | 105℃ |
| Type | Description | |
|---|---|---|
| Catégorie | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Fabricant | Luminus Devices | |
| Condit. | - | |
| Lumens | 11530lm | |
| Color Temperature | 3000K | |
| CRI Color Rendering Index | 95 |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 51.3V | |
| Illumination Color | Cold White | |
| Operating Temperature | 105℃ |
Description
The Luminus Chip-on-Board (COB) LED series provides a complete illumination-grade solution for high-performance lighting applications. The selection covers a wide lumen range from less than 400lm to over 10,000lm, all major color temperatures, and a CRI greater than 97 at 2700K and 3000K, with R9 equal to 95. These breakthroughs enable lighting engineers and designers to develop lighting solutions with the highest efficiency, brightness, and overall quality.
Caractéristiques
- High lumen output and high efficacy, typical values: >12,400 lm and >152 LPW at 3000K, 80CRI, Tj = 85ºC; >14,100 lm and >173 LPW at 5000K, 70CRI, Tj = 85ºC
- CCT range: 2000K, 2200K, 2700K, 3000K, 3500K, 4000K, 5000K, and 6500K
- Minimum CRI of 80 or 90, up to minimum 95 for warm white
- 3-step MacAdam ellipse binning accuracy
- Excellent luminous emission uniformity and angular color consistency
- Superior long-term color stability
- Outstanding thermal conductivity for uniform heat dissipation
- Eco-friendly: RoHS and REACH compliant
Applications
- Architectural and specialty lighting
- Parking and area lighting
- Street lighting
- Tunnel lighting
| Qté | Prix unit.(Référence uniquement) | Montant total |
|---|---|---|
| 1+ | $ 59.1466 | $ 59.15 |
| 200+ | $ 23.5997 | $ 4719.94 |
| 500+ | $ 22.8108 | $ 11405.40 |
| 1,000+ | $ 22.4218 | $ 22421.80 |
Boîtier Standard100/Full Tray | ||
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Fabricant | Luminus Devices | |
| Condit. | - | |
| Lumens | 11530lm | |
| Color Temperature | 3000K | |
| CRI Color Rendering Index | 95 | |
| Viewing Angle | 120° | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 51.3V | |
| Illumination Color | Cold White | |
| Operating Temperature | 105℃ |
| Type | Description | |
|---|---|---|
| Catégorie | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Fabricant | Luminus Devices | |
| Condit. | - | |
| Lumens | 11530lm | |
| Color Temperature | 3000K | |
| CRI Color Rendering Index | 95 |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 51.3V | |
| Illumination Color | Cold White | |
| Operating Temperature | 105℃ |
Description
The Luminus Chip-on-Board (COB) LED series provides a complete illumination-grade solution for high-performance lighting applications. The selection covers a wide lumen range from less than 400lm to over 10,000lm, all major color temperatures, and a CRI greater than 97 at 2700K and 3000K, with R9 equal to 95. These breakthroughs enable lighting engineers and designers to develop lighting solutions with the highest efficiency, brightness, and overall quality.
Caractéristiques
- High lumen output and high efficacy, typical values: >12,400 lm and >152 LPW at 3000K, 80CRI, Tj = 85ºC; >14,100 lm and >173 LPW at 5000K, 70CRI, Tj = 85ºC
- CCT range: 2000K, 2200K, 2700K, 3000K, 3500K, 4000K, 5000K, and 6500K
- Minimum CRI of 80 or 90, up to minimum 95 for warm white
- 3-step MacAdam ellipse binning accuracy
- Excellent luminous emission uniformity and angular color consistency
- Superior long-term color stability
- Outstanding thermal conductivity for uniform heat dissipation
- Eco-friendly: RoHS and REACH compliant
Applications
- Architectural and specialty lighting
- Parking and area lighting
- Street lighting
- Tunnel lighting
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Détails |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

