LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VICOR VI-2V0-IY-F3 product image
Images for reference only

VICOR VI-2V0-IY-F3

Manufacturer
MPN
VI-2V0-IY-F3
LCSC Part #
C6914633
Packaging
-
Customer #
Key Attributes
Step-down type 5V 10V~36V DC DC Converters
DatasheetVICOR VI-2V0-IY-F3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 634.2313$ 634.23
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerVICOR
Packaging-
FunctionStep-down type
Number of Outputs1
Output Voltage Accuracy±5‰
Output Voltage5V
Operating Temperature-40℃~+85℃
TypePlastic encapsulated type
Voltage - Supply10V~36V
Conversion Efficiency80%
FeaturesRemote sampling compensation;Over Current Protection;Overvoltage protection;Over-temperature protection;Programmable output voltage;Automatic fault recovery
Length116.8mm
Width61mm

Features

AI Translation
  • Isolated output
  • Up to 50W/in3
  • cURus, cTÜVus
  • Up to 90% efficiency
  • Size: 4.6"×2.4"×0.5" (116.8×61.0×12.7mm)
  • Remote sense and current limit
  • OVP, thermal shutdown
  • Logic disable
  • Wide range output adjust
  • Compatible power booster modules
  • ZCS power architecture
  • Low noise FM control
  • CE Marked
  • RoHS compliant (VE - 200)