LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANJIT MMSZ5241A-AU_R1_000A1 product image
Images for reference only

PANJIT MMSZ5241A-AU_R1_000A1

Manufacturer
PANJITAsian Brands
MPN
MMSZ5241A-AU_R1_000A1
LCSC Part #
C6909599
Packaging
SOD-123
Customer #
Key Attributes
1 Independent 10.78V~11.22V 11V SOD-123 Single Zener Diodes RoHS
DatasheetPANJIT MMSZ5241A-AU_R1_000A1
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0715$ 0.07
200+$ 0.0286$ 5.72
500+$ 0.0276$ 13.80
1,000+$ 0.0271$ 27.10
Standard Packaging3252000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerPANJIT
PackagingSOD-123
Diode Configuration1 Independent
Tolerance-
Operating Junction Temperature Range-50℃~+150℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)3uA@8.4V
Impedance(Zzt)22Ω
Zener Voltage(Range)10.78V~11.22V
Zener Voltage(Nom)11V
Impedance(Zzk)600Ω

Features

AI Translation
  • Planar chip structure
  • 500mW power dissipation
  • Ideal for automated assembly processes
  • Lead-free, compliant with EU RoHS 2.0 (Directives 2011/65/EU and 2015/865/EU)
  • Green molding compound (halogen-free) compliant with IEC61249
  • AEC-Q101 qualified

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MMSZ5241A_R1_00001PANJITSOD-1234,560$ 0.0311
MMSZ5241B_R1_00001PANJITSOD-1233,980$ 0.0265
BZT52-B11_R1_00001PANJITSOD-123920$ 0.0249
MMSZ5241B-AU_R1_000A1PANJITSOD-1230$ 0.067
PZS5111BAS-AU_R1_000A1PANJITSOD-1230$ 0.1001
PZS5111BAS_R1_00001PANJITSOD-1230$ 0.0767
BZT52-B11-AU_R1_000A1PANJITSOD-1230$ 0.0563
BZT52-C11_R1_00001PANJITSOD-1230$ 0.0177
PZ1AL11B-AU_R1_000A1PANJITSOD-123FL0$ 0.1721
PZ1AL11B_R1_00001PANJITSOD-123FL0$ 0.1479