LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTM2892IY-I#PBF product image
Images for reference only

ADI LTM2892IY-I#PBF

Manufacturer
MPN
LTM2892IY-I#PBF
LCSC Part #
C690392
Packaging
BGA-24
Customer #
Key Attributes
BGA-24 Digital Isolators RoHS
DatasheetADI LTM2892IY-I#PBF
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.1558$ 12.16
260+$ 4.7041$ 1223.07
520+$ 4.5392$ 2360.38
1,040+$ 4.4584$ 4636.74
Standard Packaging260/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Digital Isolators
ManufacturerADI
PackagingBGA-24
Number of Channels6
Number of Forward Channels3
Number of Reverse Channels3

Introduction

AI Translation

The LTM2892 is a complete galvanic digital µModule isolator. No external components are required. Individual 3V to 5.5V supplies power each side of the digital isolator. Separate logic supply pins allow easy interfacing with different logic levels from 1.62V to 5.5V, independent of the main supply. Module options are available with compatibility to SPI (LTM2892-S) and I2C (LTM2892-I), master mode only, specifications. Coupled inductors provide 3500VRMS of isolation between the input and output logic interface. This device is ideal for systems where the ground loop is broken, allowing uninterrupted communication through large common mode transients faster than 50kV/μs.

Features

AI Translation
  • 6-Channel Logic Isolator: 3500VRMS for 1 Minute UL-CSA Recognized, File #E151738
  • 3V to 5.5V Supply Operation
  • No External Components Required
  • SPI/Digital (LTM2892-S) or I2C (LTM2892-I) Options
  • High Common Mode Transient Immunity: 50kV/μs
  • High Speed Operation:
    • 10MHz Digital Isolation
    • 4MHz/8MHz SPI Isolation
    • 400kHz I2C Isolation
  • Operation Up to 125℃ (H-Grade)
  • 1.62V to 5.5V Logic Supplies for Flexible Digital Interfacing
  • ±15kV ESD HBM Across the Isolation Barrier
  • Maximum Continuous Working Voltage: 850VPEAK
  • Low Current Shutdown Mode (<10μA)
  • Small (9mm×6.25mm×2.91mm) BGA Package

Applications

AI Translation
  • Isolated SPI or I2C Interfaces
  • Industrial Systems
  • Test and Measurement Equipment
  • Breaking Ground Loops