LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GeneSiC Semiconductor MBRT60060 product image
Images for reference only

GeneSiC Semiconductor MBRT60060

Manufacturer
MPN
MBRT60060
LCSC Part #
C6903289
Packaging
-
Customer #
Key Attributes
1 Pair Common Cathode 600A 60V 800mV@300A Diode Arrays RoHS
DatasheetGeneSiC Semiconductor MBRT60060
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 324.2385$ 324.24
200+$ 129.3742$ 25874.84
480+$ 125.0505$ 60024.24
1,000+$ 122.914$ 122914.00
Standard Packaging40/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Diode Arrays
ManufacturerGeneSiC Semiconductor
Packaging-
Non-Repetitive Peak Forward Surge Current4kA
Diode Configuration1 Pair Common Cathode
Current - Rectified600A
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse(Vr)60V
Voltage - Forward(Vf@If)800mV@300A
Reverse Leakage Current (Ir)1mA@60V

Features

AI Translation
  • High surge capability
  • Reverse repetitive peak voltage (VRR) range: 45V to 100V
  • Isolated package
  • Electrically isolated substrate
  • Insensitive to ESD
  • Three-tower package