ADI LTC6995HDCB-2#TRMPBF
| Manufacturer | |
| MPN | LTC6995HDCB-2#TRMPBF |
| LCSC Part # | C690051 |
| Packaging | DFN-6-EP(2x3) |
| Customer # | |
| Key Attributes | DFN-6-EP(2x3) Programmable Timers and Oscillators RoHS |
| Datasheet | ADI LTC6995HDCB-2#TRMPBF |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators | |
| Manufacturer | ADI | |
| Packaging | DFN-6-EP(2x3) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators | |
| Manufacturer | ADI |
| Type | Description | |
|---|---|---|
| Packaging | DFN-6-EP(2x3) |
Introduction
The LTC6995 is a silicon oscillator with a programmable period range of 1.024ms to 9.54 hours (29.1uHz to 977Hz), specifically intended for long duration timing events. The LTC6995 is part of the TimerBlox family of versatile silicon timing devices. A single resistor, RsET, programs the LTC6995's internal master oscillator frequency. The output clock period is determined by this master oscillator and an internal frequency divider, NDiv, programmable to eight settings from 1 to 2^21 t(OUT) = (NDIV x RSET) / (50kΩ) x 1.024ms, NDiv = 1,8,64,…,2^21
When oscillating, the LTC6995 generates a 50% duty cycle square wave output. A reset function is provided to stop the master oscillator and clear internal dividers. Removing reset initiates a full output clock cycle which is useful for programmable power-on reset and watchdog timer applications. The LTC6995 has two versions of reset functionality. The reset input is active high for the LTC6995 - 1 and active low for the LTC6995 - 2. The polarity of the output when reset is selectable for both versions.
Features
- Period Range: 1ms to 9.5 Hours
- Timing Reset by Power-On or Reset Input
- Configured with 1 to 3 Resistors
- < 1.5% Maximum Frequency Error
- Programmable Output Polarity
- 2.25V to 5.5V Single Supply Operation
- 55μA to 80μA Supply Current (2ms to 9.5hr Clock Period)
- 500μs Start-Up Time
- CMOS Output Driver Sources/Sinks 20mA
- -55℃ to 125℃ Operating Temperature Range
- Available in Low Profile (1mm) SOT-23 (ThinSOT) and 2mmx3mm DFN Packages
- AEC-Q100 Qualified for Automotive Applications
Applications
- Power-On Reset Timer
- Long Time One Shot
- "Heartbeat" Timers
- Watchdog Timers
- Periodic "Wake-Up" Call
- High Vibration, High Acceleration Environments
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.4093 | $ 2.41 |
| 10+ | $ 2.0422 | $ 20.42 |
| 30+ | $ 1.8124 | $ 54.37 |
| 100+ | $ 1.5764 | $ 157.64 |
| 500+ | $ 1.47 | $ 735.00 |
| 1,000+ | $ 1.4237 | $ 1423.70 |
Standard Packaging500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators | |
| Manufacturer | ADI | |
| Packaging | DFN-6-EP(2x3) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators | |
| Manufacturer | ADI |
| Type | Description | |
|---|---|---|
| Packaging | DFN-6-EP(2x3) |
Introduction
The LTC6995 is a silicon oscillator with a programmable period range of 1.024ms to 9.54 hours (29.1uHz to 977Hz), specifically intended for long duration timing events. The LTC6995 is part of the TimerBlox family of versatile silicon timing devices. A single resistor, RsET, programs the LTC6995's internal master oscillator frequency. The output clock period is determined by this master oscillator and an internal frequency divider, NDiv, programmable to eight settings from 1 to 2^21 t(OUT) = (NDIV x RSET) / (50kΩ) x 1.024ms, NDiv = 1,8,64,…,2^21
When oscillating, the LTC6995 generates a 50% duty cycle square wave output. A reset function is provided to stop the master oscillator and clear internal dividers. Removing reset initiates a full output clock cycle which is useful for programmable power-on reset and watchdog timer applications. The LTC6995 has two versions of reset functionality. The reset input is active high for the LTC6995 - 1 and active low for the LTC6995 - 2. The polarity of the output when reset is selectable for both versions.
Features
- Period Range: 1ms to 9.5 Hours
- Timing Reset by Power-On or Reset Input
- Configured with 1 to 3 Resistors
- < 1.5% Maximum Frequency Error
- Programmable Output Polarity
- 2.25V to 5.5V Single Supply Operation
- 55μA to 80μA Supply Current (2ms to 9.5hr Clock Period)
- 500μs Start-Up Time
- CMOS Output Driver Sources/Sinks 20mA
- -55℃ to 125℃ Operating Temperature Range
- Available in Low Profile (1mm) SOT-23 (ThinSOT) and 2mmx3mm DFN Packages
- AEC-Q100 Qualified for Automotive Applications
Applications
- Power-On Reset Timer
- Long Time One Shot
- "Heartbeat" Timers
- Watchdog Timers
- Periodic "Wake-Up" Call
- High Vibration, High Acceleration Environments
C690051 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |