LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC6912CGN-1#TRPBF product image
Images for reference only

ADI LTC6912CGN-1#TRPBF

Manufacturer
MPN
LTC6912CGN-1#TRPBF
LCSC Part #
C689704
Packaging
SSOP-16-150mil
Customer #
Key Attributes
Dual Programmable Gain Amplifiers with Serial Digital Interface
DatasheetADI LTC6912CGN-1#TRPBF
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.9965$ 4.00
200+$ 1.547$ 309.40
500+$ 1.4929$ 746.45
1,000+$ 1.4667$ 1466.70
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers
ManufacturerADI
PackagingSSOP-16-150mil
FeaturesDigital interface gain;Enable/shutdown function

Introduction

AI Translation

The LTC6912 is a family of dual channel, low noise, digitally programmable gain amplifiers (PGA) that are easy to use and occupy very little PC board space. The gains for both channels are independently programmable using a 3-wire SPI interface to select voltage gains of 0, 1, 2, 5, 10, 20, 50, and 100V/V (LTC6912-1); and 0, 1, 2, 4, 8, 16, 32, and 64V/V (LTC6912-2). All gains are inverting. The LTC6912 family consists of 2 matched amplifiers with rail-to-rail outputs. When operated with unity gain, they will also process rail-to-rail input signals. A half-supply reference generated internally at the AGND pin supports single power supply applications. Operating from single or split supplies from 2.7V to 10.5V total, the LTC6912-X family is offered in tiny SSOP and DFN-12 Packages.

Features

AI Translation
  • 2 Channels with Independent Gain Control
  • Offset Voltage = 2mV Max (-40°C to 85°C)
  • Channel-to-Channel Gain Matching of 0.1dB Max
  • 3-Wire SPITM Interface
  • Extended Gain-Bandwidth at High Gains
  • Wired-OR Outputs Possible (2:1 Analog MUX Function)
  • Low Power Hardware Shutdown (GN-16 Only, 2µA Max at 2.7V)
  • Rail-to-Rail Input Range
  • Rail-to-Rail Output Swing
  • Single or Dual Supply: 2.7V to 10.5V Total
  • Input Noise: 12.6nV/√Hz
  • Total System Dynamic Range to 115dB
  • 16-Pin GN (SSOP) or 12-Pin DFN Package Options

Applications

AI Translation
  • Data Acquisition Systems
  • Dynamic Gain Changing
  • Automatic Ranging Circuits
  • Automatic Gain Control