LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
ADI LTC6910-1HTS8#TRMPBF product image
  • LTC6910-1HTS8#TRMPBF thumbnail 1
  • LTC6910-1HTS8#TRMPBF thumbnail 2
  • LTC6910-1HTS8#TRMPBF thumbnail 3
  • Diagrama de pines
  • Footprint
Imágenes ilustrativas

ADI LTC6910-1HTS8#TRMPBF

Fabricante
N.º de pieza fab.
LTC6910-1HTS8#TRMPBF
Nº LCSC
C689672
Emb.
TSOT-23-8
Número de Cliente
Atrib. clave
1 16V/us TSOT-23-8 Instrumentation, Op Amps, Buffer Amps RoHS
Hoja de DatosADI LTC6910-1HTS8#TRMPBF
Cumplimiento RoHS1 documentos disponibles
En stock: 6
6 En stock, envío inmediato
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.Importo total
1+$ 7.0101$ 7.01
10+$ 6.8336$ 68.34
30+$ 6.7159$ 201.48
100+$ 6.5999$ 659.99
Encapsulado Estándar500/Full Reel
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
FabricanteADI
Emb.TSOT-23-8
Number of Channels1
FeaturesDigital interface gain
Current - Supply3.5mA
Slew Rate16V/us
-3dB Bandwidth-

Descripción

Traducción por IA

The LTC6910 family are low noise digitally programmable gain amplifiers (PGAs) that are easy to use and occupy very little PC board space. The inverting gain is adjustable using a 3-bit digital input to select gains of 0, 1, 2, 5, 10, 20, 50 and 100V/V in the LTC6910-1; 0, 1, 2, 4, 8, 16, 32 and 64V/V in the LTC6910-2; and 0, 1, 2, 3, 4, 5,6 and 7V/V in the LTC6910-3. The LTC6910-Xs are inverting amplifiers with rail-to-rail output. When operated with unity gain, they will also process rail-to-rail input signals. A half-supply reference generated internally at the AGND pin supports single power supply applications. Operating from single or split supplies from 2.7V to 10.5V, the LTC6910-X family is offered in an 8-lead SOT-23 package.

Características

Traducción por IA
  • 3-Bit Digital Gain Control in Three Gain-Code Options
  • Rail-to-Rail Input Range
  • Rail-to-Rail Output Swing
  • Single or Dual Supply: 2.7V to 10.5V Total
  • 11MHz Gain Bandwidth Product
  • Input Noise Down to 8nV/√Hz
  • System Dynamic Range to 120dB
  • Input Offset Voltage: 1.5mV
  • 8-Pin Low Profile (1mm) SOT-23 Package

Aplicaciones

Traducción por IA
  • Data Acquisition Systems
  • Dynamic Gain Changing
  • Automatic Ranging Circuits
  • Automatic Gain Control