Lumileds L2C4-40952S04F09B0
| Manufacturer | |
| MPN | L2C4-40952S04F09B0 |
| LCSC Part # | C6889706 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2700lm 4000K 95 115° 37.5V Natural White LED COBs, Engines, Modules, Strips RoHS |
| Datasheet | Lumileds L2C4-40952S04F09B0 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Lumileds | |
| Packaging | - | |
| Lumens | 2700lm | |
| Color Temperature | 4000K | |
| CRI Color Rendering Index | 95 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 37.5V | |
| Illumination Color | Natural White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Lumileds | |
| Packaging | - | |
| Lumens | 2700lm | |
| Color Temperature | 4000K |
| Type | Description | |
|---|---|---|
| CRI Color Rendering Index | 95 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 37.5V | |
| Illumination Color | Natural White |
Introduction
LUXEON CX Plus CoB - High Density (Below BBL) delivers superior and impressive white light at 95 CRI, within 2-step and 3-step MacAdam ellipses, below the blackbody locus. It shares the same mechanical dimensions as the LUXEON CX Plus CoB - High Density, with light-emitting surfaces of 4.5mm, 6mm, and 9mm, and an industry-standard footprint of 13.35mm × 13.35mm. This product benefits from an existing ecosystem, enabling immediate and seamless upgrades to premium luminaire designs.
Features
- Industry's smallest Light Emitting Surface (LES) with highest lumen density at CRI 95
- Easy drop-in upgrade for existing designs using traditional square package COB
- 2-step and 3-step MacAdam ellipses ensure color consistency between luminaires
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.8303 | $ 10.83 |
| 180+ | $ 4.3222 | $ 778.00 |
| 540+ | $ 4.1769 | $ 2255.53 |
| 1,080+ | $ 4.1058 | $ 4434.26 |
Standard Packaging180/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Lumileds | |
| Packaging | - | |
| Lumens | 2700lm | |
| Color Temperature | 4000K | |
| CRI Color Rendering Index | 95 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 37.5V | |
| Illumination Color | Natural White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Lumileds | |
| Packaging | - | |
| Lumens | 2700lm | |
| Color Temperature | 4000K |
| Type | Description | |
|---|---|---|
| CRI Color Rendering Index | 95 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 37.5V | |
| Illumination Color | Natural White |
Introduction
LUXEON CX Plus CoB - High Density (Below BBL) delivers superior and impressive white light at 95 CRI, within 2-step and 3-step MacAdam ellipses, below the blackbody locus. It shares the same mechanical dimensions as the LUXEON CX Plus CoB - High Density, with light-emitting surfaces of 4.5mm, 6mm, and 9mm, and an industry-standard footprint of 13.35mm × 13.35mm. This product benefits from an existing ecosystem, enabling immediate and seamless upgrades to premium luminaire designs.
Features
- Industry's smallest Light Emitting Surface (LES) with highest lumen density at CRI 95
- Easy drop-in upgrade for existing designs using traditional square package COB
- 2-step and 3-step MacAdam ellipses ensure color consistency between luminaires
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

