Central CT1206CSF-R18K
| Manufacturer | |
| MPN | CT1206CSF-R18K |
| LCSC Part # | C6889261 |
| Packaging | SMD,3.6x2.2mm |
| Customer # | |
| Key Attributes | FIXED IND 180nH 430mΩ SMD,3.6x2.2mm |
| Datasheet | Central CT1206CSF-R18K |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | SMD,3.6x2.2mm | |
| Inductance | 180nH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 430mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | SMD,3.6x2.2mm |
| Type | Description | |
|---|---|---|
| Inductance | 180nH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 430mΩ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0594 | $ 1.06 |
| 200+ | $ 0.4229 | $ 84.58 |
| 500+ | $ 0.4092 | $ 204.60 |
| 1,000+ | $ 0.4017 | $ 401.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | SMD,3.6x2.2mm | |
| Inductance | 180nH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 430mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | SMD,3.6x2.2mm |
| Type | Description | |
|---|---|---|
| Inductance | 180nH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 430mΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

