Meritek CR20820J
| Manufacturer | |
| MPN | CR20820J |
| LCSC Part # | C6887684 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 82Ω ±5% 63mW 0402 |
| Datasheet | Meritek CR20820J |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 82Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 82Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0028 | $ 0.01 |
| 200+ | $ 0.0011 | $ 0.22 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 82Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 82Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0402J820 TS | FOJAN | 0402 | 23,700 | $ 0.002 | ||
| 1RC0402J0820 | SAE | 0402 | 10,000 | $ 0.0012 | ||
| 0402WGJ0820TCE | UNI-ROYAL | 0402 | 9,900 | $ 0.0014 | ||
| WR04X820JTL | Walsin | 0402 | 6,000 | $ 0.0034 | ||
| GR0402J82RTAG00 | GiantOhm | 0402 | 5,500 | $ 0.0008 | ||
| RTT02820JTH | RALEC | 0402 | 1,600 | $ 0.0008 | ||
| RCS1005J820CS | Samsung Electro-Mechanics | 0402 | 0 | $ 0.0108 | ||
| RMCS0402JT82R0 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0119 | ||
| RMEF0402JT82R0 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0151 | ||
| RC0402JR-1382RL | YAGEO | 0402 | 0 | $ 0.005 | ||
| RC0402JR-0782RP | YAGEO | 0402 | 0 | $ 0.0112 | ||
| SR0402JR-0782RL | YAGEO | 0402 | 0 | $ 0.034 | ||
| RMCP0402JT82R0 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0153 | ||
| AC0402JR-7W82RL | YAGEO | 0402 | 0 | $ 0.0094 | ||
| RPC0402JT82R0 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0397 | ||
| RMCF0402JT82R0 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0011 | ||
| CQ02WGJ0820TCE | UNI-ROYAL | 0402 | 0 | $ 0.001 | ||
| RC0402JR-0782RL | YAGEO | 0402 | 0 | $ 0.0007 | ||
| AF0402JR-0782RL | YAGEO | 0402 | 0 | $ 0.0039 | ||
| AC0402JR-0782RL | YAGEO | 0402 | 0 | $ 0.0008 |

