XP Power ITQ4812S
| Manufacturer | |
| MPN | ITQ4812S |
| LCSC Part # | C6884232 |
| Packaging | - |
| Customer # | |
| Key Attributes | DC DC Converters RoHS |
| Datasheet | XP Power ITQ4812S |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | - | |
| size | - | |
| efficiency | 85% | |
| Installation Method | Through hole | |
| Output current (maximum value) | - | |
| application type | ITE (Commercial) | |
| input voltage | - | |
| working temperature | -40°C ~ 100°C | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Size/Size | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
| Voltage - Output 2 | -12V | |
| Certification | - | |
| characteristic | Remote on/off, SCP | |
| output power | - | |
| Voltage - Input | - | |
| Standard number | 62368-1 | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| Control characteristics | Enable, Active Low | |
| Output count | 2 | |
| Voltage - Input (minimum value) | 18V | |
| Voltage - Input (maximum value) | 75V | |
| Power | 6 W | |
| Voltage - Isolation | 1.5 kV | |
| Voltage - Output 1 | 12V | |
| Current output (maximum value) | 250mA,250mA |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | - | |
| size | - | |
| efficiency | 85% | |
| Installation Method | Through hole | |
| Output current (maximum value) | - | |
| application type | ITE (Commercial) | |
| input voltage | - | |
| working temperature | -40°C ~ 100°C | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Size/Size | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
| Voltage - Output 2 | -12V | |
| Certification | - |
| Type | Description | |
|---|---|---|
| characteristic | Remote on/off, SCP | |
| output power | - | |
| Voltage - Input | - | |
| Standard number | 62368-1 | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| Control characteristics | Enable, Active Low | |
| Output count | 2 | |
| Voltage - Input (minimum value) | 18V | |
| Voltage - Input (maximum value) | 75V | |
| Power | 6 W | |
| Voltage - Isolation | 1.5 kV | |
| Voltage - Output 1 | 12V | |
| Current output (maximum value) | 250mA,250mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The ITQ Series offers a compact 6W, cost effective DC-DC module with wide 4:1 input ranges. Outputs are regulated single or dual options. Features include short circuit protection, no minimum load, high efficiency, remote on/off control.
Features
AI Translation
- Regxulaxted xSin glSe &e Druail eOutsputs
- Wide 4:1 Input Range
- SIP 8 Package
- Operating Temperature -40°C to +100°C
- 1.5 kVDC Isolation
- Optional 3.0 kVDC Version
- UL62368-1 Safety Approved
- No Minimum Load Required
- Remote On/Off
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 22.7528 | $ 22.75 |
Standard Packaging20/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | - | |
| size | - | |
| efficiency | 85% | |
| Installation Method | Through hole | |
| Output current (maximum value) | - | |
| application type | ITE (Commercial) | |
| input voltage | - | |
| working temperature | -40°C ~ 100°C | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Size/Size | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
| Voltage - Output 2 | -12V | |
| Certification | - | |
| characteristic | Remote on/off, SCP | |
| output power | - | |
| Voltage - Input | - | |
| Standard number | 62368-1 | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| Control characteristics | Enable, Active Low | |
| Output count | 2 | |
| Voltage - Input (minimum value) | 18V | |
| Voltage - Input (maximum value) | 75V | |
| Power | 6 W | |
| Voltage - Isolation | 1.5 kV | |
| Voltage - Output 1 | 12V | |
| Current output (maximum value) | 250mA,250mA |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | - | |
| size | - | |
| efficiency | 85% | |
| Installation Method | Through hole | |
| Output current (maximum value) | - | |
| application type | ITE (Commercial) | |
| input voltage | - | |
| working temperature | -40°C ~ 100°C | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Size/Size | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
| Voltage - Output 2 | -12V | |
| Certification | - |
| Type | Description | |
|---|---|---|
| characteristic | Remote on/off, SCP | |
| output power | - | |
| Voltage - Input | - | |
| Standard number | 62368-1 | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| Control characteristics | Enable, Active Low | |
| Output count | 2 | |
| Voltage - Input (minimum value) | 18V | |
| Voltage - Input (maximum value) | 75V | |
| Power | 6 W | |
| Voltage - Isolation | 1.5 kV | |
| Voltage - Output 1 | 12V | |
| Current output (maximum value) | 250mA,250mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The ITQ Series offers a compact 6W, cost effective DC-DC module with wide 4:1 input ranges. Outputs are regulated single or dual options. Features include short circuit protection, no minimum load, high efficiency, remote on/off control.
Features
AI Translation
- Regxulaxted xSin glSe &e Druail eOutsputs
- Wide 4:1 Input Range
- SIP 8 Package
- Operating Temperature -40°C to +100°C
- 1.5 kVDC Isolation
- Optional 3.0 kVDC Version
- UL62368-1 Safety Approved
- No Minimum Load Required
- Remote On/Off
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

