MICROCHIP JANS1N4986US/TR
| Manufacturer | |
| MPN | JANS1N4986US/TR |
| LCSC Part # | C6884064 |
| Packaging | - |
| Customer # | |
| Key Attributes | 150V Single Zener Diodes |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Pd - Power Dissipation | 5W | |
| Reverse Leakage Current (Ir) | 2uA@114V | |
| Impedance(Zzt) | 330Ω | |
| Zener Voltage(Nom) | 150V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Pd - Power Dissipation | 5W |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 2uA@114V | |
| Impedance(Zzt) | 330Ω | |
| Zener Voltage(Nom) | 150V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 326.5599 | $ 326.56 |
| 200+ | $ 130.3003 | $ 26060.06 |
| 500+ | $ 125.9462 | $ 62973.10 |
| 1,000+ | $ 123.7942 | $ 123794.20 |
Standard Packaging50/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Pd - Power Dissipation | 5W | |
| Reverse Leakage Current (Ir) | 2uA@114V | |
| Impedance(Zzt) | 330Ω | |
| Zener Voltage(Nom) | 150V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Pd - Power Dissipation | 5W |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 2uA@114V | |
| Impedance(Zzt) | 330Ω | |
| Zener Voltage(Nom) | 150V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

