LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC4367IDD#PBF product image
Images for reference only

ADI LTC4367IDD#PBF

Manufacturer
MPN
LTC4367IDD#PBF
LCSC Part #
C688374
Packaging
DFN-8-EP(3x3)
Customer #
Key Attributes
DFN-8-EP(3x3) Power Management - Specialized RoHS
DatasheetADI LTC4367IDD#PBF
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.6042$ 3.60
200+$ 1.3944$ 278.88
500+$ 1.3464$ 673.20
1,000+$ 1.3216$ 1321.60
Standard Packaging121/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized
ManufacturerADI
PackagingDFN-8-EP(3x3)

Introduction

AI Translation

The LTC4367 protects applications where power supply input voltages may be too high, too low or even negative. It does this by controlling the gate voltages of a pair of external N-channel MOSFETs to ensure that the output stays within a safe operating range. The LTC4367 withstands voltages between -40V and 100V and has an operating range of 2.5V to 60V, while consuming only 70µA in normal operation. Two comparator inputs allow configuration of the overvoltage (OV) and undervoltage (UV) set points using an external resistive divider. A shutdown pin provides external control for enabling and disabling the MOSFETs as well as placing the device in a low current shutdown state. A fault output indicates that the GATE pin is pulling low when the part is in shutdown or the input voltage is outside the UV and OV set points. The LTC4367 has a 32ms turn-on delay that debounces live connections and blocks 50Hz to 60Hz AC power. For fast recovery after faults, the LTC4367-1 has a reduced turn-on delay of 500µs.

Features

AI Translation
  • Wide Operating Voltage Range: 2.5V to 60V
  • Overvoltage Protection to 100V
  • Reverse Supply Protection to –40V
  • LTC4367: Blocks 50Hz and 60Hz AC Power
  • LTC4367: 32ms Recovery from Fault
  • LTC4367-1: Fast 500µs Recovery from Fault
  • No Input Capacitor or TVS Required for Most Applications
  • Adjustable Undervoltage and Overvoltage Thresholds
  • Controls Back-to-Back N-Channel MOSFETs
  • Low Operating Current: 70µA
  • Low Shutdown Current: 5µA
  • 8-Pin MSOP and 3mm × 3mm DFN Packages

Applications

AI Translation
  • Portable Instrumentation
  • Industrial Automation
  • Automotive Surge (Load Dump) Protection
  • Network Equipment