Central CMHZ5242B BK PBFREE
| Manufacturer | |
| MPN | CMHZ5242B BK PBFREE |
| LCSC Part # | C6883552 |
| Packaging | SOD-123 |
| Customer # | |
| Key Attributes | 1 Independent 11.4V~12.6V 12V SOD-123 Single Zener Diodes RoHS |
| Datasheet | Central CMHZ5242B BK PBFREE |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Central | |
| Packaging | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 1uA@9.1V | |
| Impedance(Zzt) | 30Ω | |
| Zener Voltage(Range) | 11.4V~12.6V | |
| Zener Voltage(Nom) | 12V | |
| Impedance(Zzk) | 600Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Central | |
| Packaging | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 1uA@9.1V | |
| Impedance(Zzt) | 30Ω | |
| Zener Voltage(Range) | 11.4V~12.6V | |
| Zener Voltage(Nom) | 12V | |
| Impedance(Zzk) | 600Ω |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The CENTRAL SEMICONDUCTOR CMHZ5221B Series Silicon Zener Diode is a high quality voltage regulator, manufactured in a surface mount package, designed for use in industrial, commercial, entertainment and computer applications.
Applications
AI Translation
- industrial
- commercial
- entertainment
- computer
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8457 | $ 0.85 |
| 200+ | $ 0.338 | $ 67.60 |
| 500+ | $ 0.3259 | $ 162.95 |
| 1,000+ | $ 0.3213 | $ 321.30 |
Standard Packaging3500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Central | |
| Packaging | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 1uA@9.1V | |
| Impedance(Zzt) | 30Ω | |
| Zener Voltage(Range) | 11.4V~12.6V | |
| Zener Voltage(Nom) | 12V | |
| Impedance(Zzk) | 600Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Central | |
| Packaging | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 1uA@9.1V | |
| Impedance(Zzt) | 30Ω | |
| Zener Voltage(Range) | 11.4V~12.6V | |
| Zener Voltage(Nom) | 12V | |
| Impedance(Zzk) | 600Ω |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The CENTRAL SEMICONDUCTOR CMHZ5221B Series Silicon Zener Diode is a high quality voltage regulator, manufactured in a surface mount package, designed for use in industrial, commercial, entertainment and computer applications.
Applications
AI Translation
- industrial
- commercial
- entertainment
- computer
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SZMMSZ5242BT3G | onsemi | SOD-123 | 28 | $ 0.2974 | ||
| MMSZ5242B | DIOTEC | SOD-123F | 3,200 | $0.0316 $0.0526 | ||
| MMSZ5242BW | Jingdao Microelectronics | SOD-123W | 500 | $ 0.0155 | ||
| MMSZ5242BT1G | onsemi | SOD-123 | 33,810 | $ 0.0499 | ||
| MMSZ5242B-AU_R1_000A1 | PANJIT | SOD-123 | 4,900 | $ 0.0329 | ||
| MMSZ5242B | MDD(Microdiode Semiconductor) | SOD-123 | 3,900 | $ 0.0225 | ||
| MMSZ5242B | FUXINSEMI | SOD-123 | 2,900 | $0.0129 $0.0184 | ||
| MMSZ5242B_R1_00001 | PANJIT | SOD-123 | 2,860 | $ 0.0316 | ||
| SZMMSZ5242BT1G | onsemi | SOD-123 | 2,535 | $ 0.1488 | ||
| MMSZ5242BT1G-TP | TECH PUBLIC | SOD-123 | 2,350 | $ 0.0176 | ||
| MMSZ5242B | LGE | SOD-123 | 400 | $ 0.0186 | ||
| MMSZ5242B | GOODWORK | SOD-123 | 100 | $0.0205 $0.0215 | ||
| CMHZ5242B TR PBFREE | Central | SOD-123 | 0 | $ 0.2975 | ||
| MMSZ5242ET1G | onsemi | SOD-123 | 0 | $ 0.0984 | ||
| SZMMSZ5242ET1G | onsemi | SOD-123 | 0 | $ 0.5839 | ||
| MMSZ5242BT3G | onsemi | SOD-123 | 0 | $ 0.0366 | ||
| MMSZ5242B-HF | Comchip | SOD-123 | 0 | $ 0.0734 | ||
| ACZRM5242B-HF | Comchip | SOD-123FL | 0 | $ 0.1043 | ||
| LMSZ5242BT1G | LRC | SOD-123 | 0 | $ 0.013 | ||
| MMSZ5242B RHG | Taiwan Semiconductor | SOD-123F | 0 | $ 0.0439 |

