LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC4309CDE#PBF product image
Images for reference only

ADI LTC4309CDE#PBF

Manufacturer
MPN
LTC4309CDE#PBF
LCSC Part #
C688069
Packaging
DFN-12-EP(3x4)
Customer #
Key Attributes
DFN-12-EP(3x4) Signal Buffers, Repeaters, Splitters RoHS
DatasheetADI LTC4309CDE#PBF
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.7471$ 2.75
10+$ 2.3307$ 23.31
30+$ 2.0685$ 62.06
100+$ 1.8016$ 180.16
500+$ 1.6798$ 839.90
1,000+$ 1.6273$ 1627.30
Standard Packaging91/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters
ManufacturerADI
PackagingDFN-12-EP(3x4)
Type-
Input type-
Output Type-
FeaturesBus capacitance isolation;Hot-swap protection;Level shifting

Introduction

AI Translation

The LTC4309 hot swappable 2-wire bus buffer allows I/O card insertion into a live backplane without corruption of the data and clock busses. The LTC4309 provides bidirectional buffering, keeping the backplane and card capacitances isolated. Low offset and high VL tolerance allows cascading of multiple devices on the clock and data busses. If SDAOUT or SCLOUT are low for 30ms, FAULT will pull low indicating a stuck bus low condition. If DISCEN is tied high, the LTC4309 will automatically break the bus connection and generate up to 16 clock pulses and a stop bit in an attempt to free the bus. A connection will resume if the stuck bus is cleared. If DISCEN is connected to GND, the busses will remain connected with no clock or stop bit generation. ACC input enables rise-time accelerators for high capacitively loaded busses. During insertion, the SDA and SCL lines are precharged to 1V to minimize bus disturbances. When driven high, the ENABLE input allows the LTC4309 to connect after a stop bit or bus idle. Driving ENABLE low breaks the connection between SDAIN and SDAOUT, SCLIN and SCLOUT. READY is an open drain output which indicates that the backplane and card sides are connected.

Features

AI Translation
  • Bidirectional Buffer Increases Fanout
  • 60mV Buffer Offset Independent of Load
  • Optional Disconnect when Bus is Stuck Low
  • Prevents SDA and SCL Corruption During Live Board Insertion and Removal from Backplane
  • Level Shift 2.5V, 3.3V and 5V Busses
  • Compatible with Non-Compliant VOL I2C Devices
  • ±6kV Human Body Model ESD Ruggedness
  • Isolates Input SDA and SCL Lines from Output
  • Compatible with I2C, I2C Fast-Mode and SMBus
  • READY Open Drain Output
  • FAULT Open Drain Output
  • 1V Precharge on All SDA and SCL Lines
  • Optional Rise Time Accelerators
  • High Impedance SDA, SCL Pins for VCC = 0
  • Available in Small 12-Pin DFN (4mm x 3mm) and 16-Lead SSOP Packages

Applications

AI Translation
  • Live Board Insertion
  • Servers
  • Capacitance Buffer/Bus Extender
  • RAID Systems
  • ATCA