KEMET C1210X223M4HACAUTO
| Manufacturer | |
| MPN | C1210X223M4HACAUTO |
| LCSC Part # | C6871010 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 22nF X8R ±20% 16V 1210 Ceramic Capacitors RoHS |
| Datasheet | KEMET C1210X223M4HACAUTO |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 22nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3599 | $ 0.36 |
| 200+ | $ 0.1436 | $ 28.72 |
| 500+ | $ 0.1388 | $ 69.40 |
| 1,000+ | $ 0.1365 | $ 136.50 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 22nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1210C223M4HACAUTO | KEMET | 1210 | 0 | $ 0.0976 | ||
| C1210C223M4HAC7800 | KEMET | 1210 | 0 | $ 0.094 | ||
| C1210X223M4HAC7800 | KEMET | 1210 | 0 | $ 0.1388 | ||
| GA1210H223MXXAR31G | VISHAY | 1210 | 0 | $ 0.1005 | ||
| GA1210H223MXXAT31G | VISHAY | 1210 | 0 | $ 0.1005 | ||
| GA1210H223MBXAT31G | VISHAY | 1210 | 0 | $ 0.1305 | ||
| GA1210H223MBXAR31G | VISHAY | 1210 | 0 | $ 0.6289 | ||
| GA1210H223MXAAR31G | VISHAY | 1210 | 0 | $ 0.1005 | ||
| GA1210H223MXAAT31G | VISHAY | 1210 | 0 | $ 0.5031 | ||
| GA1210H223MBAAT31G | VISHAY | 1210 | 0 | $ 0.6531 | ||
| GA1210H223MBAAR31G | VISHAY | 1210 | 0 | $ 0.7199 | ||
| C1210C223K4HACAUTO | KEMET | 1210 | 0 | $ 0.0976 | ||
| C1210X223K4HAC7800 | KEMET | 1210 | 0 | $ 0.1083 | ||
| C1210C223K4HAC7800 | KEMET | 1210 | 0 | $ 0.094 | ||
| C1210X223K4HACAUTO | KEMET | 1210 | 0 | $ 0.3149 | ||
| GA1210H223KXXAR31G | VISHAY | 1210 | 0 | $ 0.1005 | ||
| GA1210H223KBXAT31G | VISHAY | 1210 | 0 | $ 0.1305 | ||
| GA1210H223KBXAR31G | VISHAY | 1210 | 0 | $ 0.1305 | ||
| GA1210H223KXXAT31G | VISHAY | 1210 | 0 | $ 0.5031 | ||
| GA1210H223KBAAR31G | VISHAY | 1210 | 0 | $ 0.1305 |

