Chilisin BWCT001609069N5H00
| Manufacturer | ChilisinAsian Brands |
| MPN | BWCT001609069N5H00 |
| LCSC Part # | C6869933 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | FIXED IND 9.5nH 0603 |
| Datasheet | Chilisin BWCT001609069N5H00 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | 0603 | |
| Inductance | 9.5nH | |
| Tolerance | ±3% |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Inductance | 9.5nH | |
| Tolerance | ±3% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Due to precise winding techniques, these SMT inductors are designed for RF designers for use in filtering, impedance matching, resonant, and choke circuits. Standard series and custom designs available.
Features
AI Translation
- RoHS compliant.
- Ceramic body and wire-wound construction provide the highest self-resonant frequency (SRF).
- Excellent Q factor even at high frequencies.
- Highest possible SRF with excellent Q factor.
- Non-magnetic coil former ensures exceptional thermal stability, predictability, and lot-to-lot consistency.
Applications
AI Translation
- Mobile RF products
- GPS receivers
- Base stations
- Repeaters
- WLAN/mouse/keyboard/headset
- Remote controls
- Security systems and other RF modules
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2058 | $ 0.21 |
| 200+ | $ 0.0822 | $ 16.44 |
| 500+ | $ 0.0794 | $ 39.70 |
| 1,000+ | $ 0.0781 | $ 78.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | 0603 | |
| Inductance | 9.5nH | |
| Tolerance | ±3% |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Inductance | 9.5nH | |
| Tolerance | ±3% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Due to precise winding techniques, these SMT inductors are designed for RF designers for use in filtering, impedance matching, resonant, and choke circuits. Standard series and custom designs available.
Features
AI Translation
- RoHS compliant.
- Ceramic body and wire-wound construction provide the highest self-resonant frequency (SRF).
- Excellent Q factor even at high frequencies.
- Highest possible SRF with excellent Q factor.
- Non-magnetic coil former ensures exceptional thermal stability, predictability, and lot-to-lot consistency.
Applications
AI Translation
- Mobile RF products
- GPS receivers
- Base stations
- Repeaters
- WLAN/mouse/keyboard/headset
- Remote controls
- Security systems and other RF modules
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

