VISHAY BFC238562132
| Manufacturer | |
| MPN | BFC238562132 |
| LCSC Part # | C6868680 |
| Packaging | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | 1.3nF -55℃~+110℃ ±5% Through Hole,P=10mm Film Capacitors RoHS |
| Datasheet | VISHAY BFC238562132 |
| Alternative Parts | 18 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 1.3nF | |
| Voltage Rating | 700V;2kV | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 1.3nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 700V;2kV | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3556 | $ 1.36 |
| 200+ | $ 0.5413 | $ 108.26 |
| 500+ | $ 0.5238 | $ 261.90 |
| 1,400+ | $ 0.5143 | $ 720.02 |
Standard Packaging1400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 1.3nF | |
| Voltage Rating | 700V;2kV | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 1.3nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 700V;2kV | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MKP385213200JD02G0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.3866 | ||
| BFC238561132 | VISHAY | Through Hole,P=10mm | 0 | $ 0.4705 | ||
| MKP385213200JDI2B0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.349 | ||
| MKP385213200JDA2B0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.349 | ||
| MKP385213200JDM2B0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.349 | ||
| BFC238560132 | VISHAY | Through Hole,P=10mm | 0 | $ 1.0443 | ||
| BFC238564132 | VISHAY | Through Hole,P=10mm | 0 | $ 0.4622 | ||
| MKP385213200JD02W0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.3798 | ||
| BFC238566132 | VISHAY | Through Hole,P=10mm | 0 | $ 1.232 | ||
| BFC237548132 | VISHAY | Through Hole,P=10mm | 0 | $ 1.8881 | ||
| BFC237542132 | VISHAY | Through Hole,P=10mm | 0 | $ 1.5179 | ||
| BFC237544132 | VISHAY | Through Hole,P=10mm | 0 | $ 0.8068 | ||
| BFC237546132 | VISHAY | Through Hole,P=10mm | 0 | $ 1.5565 | ||
| BFC237540132 | VISHAY | Through Hole,P=10mm | 0 | $ 2.1109 | ||
| BFC237543132 | VISHAY | Through Hole,P=10mm | 0 | $ 1.5873 | ||
| BFC237547132 | VISHAY | Through Hole,P=10mm | 0 | $ 1.632 | ||
| BFC237545132 | VISHAY | Through Hole,P=10mm | 0 | $ 0.8484 | ||
| BFC237541132 | VISHAY | Through Hole,P=10mm | 0 | $ 0.8484 |

