Samtec FTS-115-04-F-DV
| Manufacturer | |
| MPN | FTS-115-04-F-DV |
| LCSC Part # | C6859908 |
| Packaging | SMD,P=1.27mm |
| Customer # | |
| Key Attributes | Surface Mount,Vertical 1.27mm 3.4A Tin -55℃~+125℃ 30P Black 1.27mm 2 SMD,P=1.27mm Headers, Male Pins RoHS |
| Datasheet | Samtec FTS-115-04-F-DV |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Samtec | |
| Packaging | SMD,P=1.27mm | |
| Connector Type | Surface Mount,Vertical | |
| Pitch | 1.27mm | |
| Current Rating | 3.4A | |
| Contact Plating | Tin | |
| Operating Temperature | -55℃~+125℃ | |
| Number of PINs | 30P | |
| Contact Material | Phosphor bronze | |
| Color | Black | |
| Row Spacing | 1.27mm | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Samtec | |
| Packaging | SMD,P=1.27mm | |
| Connector Type | Surface Mount,Vertical | |
| Pitch | 1.27mm | |
| Current Rating | 3.4A | |
| Contact Plating | Tin |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Number of PINs | 30P | |
| Contact Material | Phosphor bronze | |
| Color | Black | |
| Row Spacing | 1.27mm | |
| Number of Rows | 2 |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.5626 | $ 9.56 |
| 210+ | $ 3.8152 | $ 801.19 |
| 510+ | $ 3.6886 | $ 1881.19 |
| 990+ | $ 3.6254 | $ 3589.15 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Samtec | |
| Packaging | SMD,P=1.27mm | |
| Connector Type | Surface Mount,Vertical | |
| Pitch | 1.27mm | |
| Current Rating | 3.4A | |
| Contact Plating | Tin | |
| Operating Temperature | -55℃~+125℃ | |
| Number of PINs | 30P | |
| Contact Material | Phosphor bronze | |
| Color | Black | |
| Row Spacing | 1.27mm | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Samtec | |
| Packaging | SMD,P=1.27mm | |
| Connector Type | Surface Mount,Vertical | |
| Pitch | 1.27mm | |
| Current Rating | 3.4A | |
| Contact Plating | Tin |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Number of PINs | 30P | |
| Contact Material | Phosphor bronze | |
| Color | Black | |
| Row Spacing | 1.27mm | |
| Number of Rows | 2 |
Help & FeedbackShow similar products (0) >
C6859908 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

