Suntsu Electronics, Inc. SXT32412EA07-20.000M
| Manufacturer | |
| MPN | SXT32412EA07-20.000M |
| LCSC Part # | C6856239 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±50ppm 12pF ±15ppm SMD3225-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT32412EA07-20.000M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 20MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 20MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0095 | $ 1.01 |
| 200+ | $ 0.4032 | $ 80.64 |
| 500+ | $ 0.3905 | $ 195.25 |
| 1,000+ | $ 0.3826 | $ 382.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 20MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 20MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ABM8AIG-20.000MHZ-12-1Z-T | ABRACON | SMD3225-4P | 30 | $ 1.5288 | ||
| SXT32412EB07-20.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9986 | ||
| SXT32412FA07-20.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1396 | ||
| SXT32412EA27-20.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9806 | ||
| SXT32412EA16-20.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9685 | ||
| SXT32412EA48-20.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1412 | ||
| SXT32412EA38-20.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0553 | ||
| SXT32412EA17-20.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9745 | ||
| SXT32412EC07-20.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0826 | ||
| SXT32412ED07-20.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0699 | ||
| SXT32412EE07-20.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9365 | ||
| SXT32412FB07-20.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1761 | ||
| SXT32412FA16-20.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1456 | ||
| SXT32412FA27-20.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2471 | ||
| SXT32412EB48-20.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0274 | ||
| SXT32412EB38-20.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0926 | ||
| SXT32412FA17-20.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.232 | ||
| SXT32412EB16-20.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0048 | ||
| SXT32412EB27-20.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0169 | ||
| SXT32412FA48-20.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1699 |

