Suntsu Electronics, Inc. SXT32412FC27-29.4912M
| Manufacturer | |
| MPN | SXT32412FC27-29.4912M |
| LCSC Part # | C6855845 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±25ppm 12pF ±10ppm SMD3225-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT32412FC27-29.4912M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 29.4912MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 29.4912MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2095 | $ 1.21 |
| 200+ | $ 0.4842 | $ 96.84 |
| 500+ | $ 0.4667 | $ 233.35 |
| 1,000+ | $ 0.4588 | $ 458.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 29.4912MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 29.4912MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT32412FD27-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.17 | ||
| SXT32412FC17-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1518 | ||
| SXT32412FC16-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1502 | ||
| SXT32412FC38-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1577 | ||
| SXT32412FE27-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1851 | ||
| SXT32412FD17-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1668 | ||
| SXT32412FC48-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1594 | ||
| SXT32412FC07-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1472 | ||
| SXT32412FD16-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2466 | ||
| SXT32412FD38-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.173 | ||
| SXT32412FE17-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2397 | ||
| SXT32412FD48-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1745 | ||
| SXT32412FD07-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1624 | ||
| SXT32412FE16-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1805 | ||
| SXT32412FE38-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1882 | ||
| SXT32412FE07-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1774 | ||
| SXT32412FE48-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1896 | ||
| SXT32412FB27-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2187 | ||
| SXT32412FA27-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2032 | ||
| SXT32412EC27-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0789 |

