YAGEO AC1225FK-0762RL
| Manufacturer | YAGEOAsian Brands |
| MPN | AC1225FK-0762RL |
| LCSC Part # | C6854131 |
| Packaging | 1225 |
| Customer # | |
| Key Attributes | RES 62Ω ±1% 2W 1225 |
| Datasheet | YAGEO AC1225FK-0762RL |
| RoHS Compliance | 3 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1225 | |
| Resistance | 62Ω | |
| Power(Watts) | 2W | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1225 | |
| Resistance | 62Ω | |
| Power(Watts) | 2W |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.579 | $ 0.58 |
| 200+ | $ 0.2319 | $ 46.38 |
| 500+ | $ 0.2243 | $ 112.15 |
| 1,000+ | $ 0.2198 | $ 219.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1225 | |
| Resistance | 62Ω | |
| Power(Watts) | 2W | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1225 | |
| Resistance | 62Ω | |
| Power(Watts) | 2W |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

