Suntsu Electronics, Inc. SXT32410CA27-12.288M
| Manufacturer | |
| MPN | SXT32410CA27-12.288M |
| LCSC Part # | C6848883 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±50ppm 10pF ±25ppm SMD3225-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT32410CA27-12.288M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 12.288MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 12.288MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9111 | $ 0.91 |
| 200+ | $ 0.3635 | $ 72.70 |
| 500+ | $ 0.3524 | $ 176.20 |
| 1,000+ | $ 0.3461 | $ 346.10 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 12.288MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 12.288MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT32410DA27-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.885 | ||
| SXT32410CA17-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8683 | ||
| SXT32410CA16-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8683 | ||
| SXT32410CA38-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.87 | ||
| ECS-122.8-10-33-AGM-TR | ECS | SMD3225-4P | 0 | $ 0.7618 | ||
| SXT32410CB27-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9353 | ||
| SXT32410EA27-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9078 | ||
| SXT32410DA17-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.885 | ||
| SXT32410CA07-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8669 | ||
| SXT32410CA48-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8714 | ||
| SXT32410CC27-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8805 | ||
| SXT32410DA16-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8835 | ||
| SXT32410DA38-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8865 | ||
| SXT32410DB27-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.891 | ||
| SXT32410CB17-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9353 | ||
| SXT32410CB16-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8729 | ||
| SXT32410FA27-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.935 | ||
| SXT32410EA17-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9062 | ||
| SXT32410DA07-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8836 | ||
| SXT32410DA48-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8881 |

