Suntsu Electronics, Inc. SXT22411CA27-37.400M
| Manufacturer | |
| MPN | SXT22411CA27-37.400M |
| LCSC Part # | C6842033 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | Crystal 37.4MHz ±25ppm 11pF 60Ω SMD2520-4P |
| Datasheet | Suntsu Electronics, Inc. SXT22411CA27-37.400M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 11pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 37.4MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 11pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 37.4MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0349 | $ 1.03 |
| 200+ | $ 0.4143 | $ 82.86 |
| 500+ | $ 0.4 | $ 200.00 |
| 1,000+ | $ 0.3937 | $ 393.70 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 11pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 37.4MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 11pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 37.4MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT22411CA17-37.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9865 | ||
| SXT22411CA16-37.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.985 | ||
| SXT22411CA38-37.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9895 | ||
| SXT22411CB27-37.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0461 | ||
| SXT22411CA07-37.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.982 | ||
| SXT22411CA48-37.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9911 | ||
| SXT22411CC27-37.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0094 | ||
| SXT22411CB17-37.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0445 | ||
| SXT22411CB16-37.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9957 | ||
| SXT22411CC17-37.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0077 | ||
| SXT22411CB38-37.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0003 | ||
| SXT22411CC16-37.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0063 | ||
| SXT22411CC38-37.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0108 | ||
| SXT22411CB48-37.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0018 | ||
| SXT22411CB07-37.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9927 | ||
| SXT22411CC07-37.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0032 | ||
| SXT22411CC48-37.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0829 | ||
| SXT22411AA27-37.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9563 | ||
| SXT22411BA27-37.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0127 | ||
| SXT22411BA17-37.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9654 |

